Part Details for MCASL168BB5106MTNA01 by TAIYO YUDEN
Results Overview of MCASL168BB5106MTNA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCASL168BB5106MTNA01 Information
MCASL168BB5106MTNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCASL168BB5106MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM8267
|
Newark | Capacitor, Mlcc, 10Uf, 10V, X5R, 0603 Rohs Compliant: Yes |Taiyo Yuden MCASL168BB5106MTNA01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1290 / $0.1970 | Buy Now |
DISTI #
587-MCASL168BB5106MTNA01CT-ND
|
DigiKey | CAP CER 10UF 10V X5R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3780 In Stock |
|
$0.0670 / $0.0878 | Buy Now |
DISTI #
MCASL168BB5106MTNA01
|
Avnet Americas | CAP ,MLCC ,0603,10V ,X5R,10UF 10% ,T&R - Tape and Reel (Alt: MCASL168BB5106MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0610 / $0.0692 | Buy Now |
DISTI #
963-MCASL168BB5106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0603 20 % RoHS: Compliant | 7256 |
|
$0.0650 / $0.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0520 / $0.0739 | Buy Now |
DISTI #
LMK107BBJ106MAHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASL168BB5106MT RPLCMT PN 10V 10uF X5R 0603 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 228000 In Stock |
|
$0.0810 / $0.0920 | Buy Now |
DISTI #
MCASL168BB5106MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0603 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0680 / $0.0860 | Buy Now |
|
Ameya Holding Limited | 1000-Authorized Distributor |
|
Buy Now RFQ | ||
DISTI #
MCASL168BB5106MTNA01
|
Avnet Abacus | CAP MLCC 060310V X5R10UF 10 TR (Alt: MCASL168BB5106MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCASL168BB5106MTNA01
MCASL168BB5106MTNA01 CAD Models
MCASL168BB5106MTNA01 Part Data Attributes
|
MCASL168BB5106MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL168BB5106MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
MCASL168BB5106MTNA01 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MCASL168BB5106MTNA01 can be found in the TAIYO YUDEN's capacitor land pattern document, which is usually available on their website or through their sales representative. The document provides detailed information on the recommended pad size, shape, and spacing for optimal soldering and reliability.
-
The MCASL168BB5106MTNA01 is a moisture-sensitive device, and it requires proper handling and storage to prevent damage. Engineers should follow the recommended storage and handling procedures outlined in the datasheet or in the IPC/JEDEC J-STD-033 standard, which includes storing the components in a dry environment, using moisture-barrier bags, and baking the components before use if they have been exposed to high humidity.
-
While the datasheet provides the ESR value at 100 kHz, engineers may need to know the ESR value at higher frequencies for their specific application. TAIYO YUDEN may provide additional data or characterization reports that include the ESR values at higher frequencies, or engineers can perform their own measurements using a impedance analyzer.
-
The MCASL168BB5106MTNA01 is rated for operation up to 125°C, but engineers should carefully review the datasheet and any applicable reliability reports to ensure that the capacitor can meet their specific temperature requirements. Additionally, engineers should consider the capacitor's derating curves and any necessary thermal management strategies to ensure reliable operation.
-
Engineers can use the datasheet's reliability data, such as the capacitor's failure rate and MTBF (mean time between failures), to estimate its lifespan. Additionally, TAIYO YUDEN may provide reliability reports or characterization data that include accelerated life testing results, which can help engineers predict the capacitor's performance over time.