Part Details for MCASJ31LSB5106KTNA01 by TAIYO YUDEN
Results Overview of MCASJ31LSB5106KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCASJ31LSB5106KTNA01 Information
MCASJ31LSB5106KTNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCASJ31LSB5106KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASJ31LSB5106KTNA01CT-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0468 / $0.2700 | Buy Now |
DISTI #
MCASJ31LSB5106KTNA01
|
Avnet Americas | CAP ,MLCC ,1206,6.3V,X5R,10UF 10% ,T&R - Tape and Reel (Alt: MCASJ31LSB5106KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0471 | Buy Now |
DISTI #
963-MCASJ31LSB5106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 1206 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0500 / $0.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0382 / $0.0536 | Buy Now |
DISTI #
MCASJ31LSB5106KTNA01
|
Avnet Abacus | CAP MLCC 120663VX5R10UF 10 TR (Alt: MCASJ31LSB5106KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Blume Elektronik Distribution GmbH | Keramikkond. 10µF 1206 6,3V X5R 10% AEC-Q200 (Body & Chassis, Infotainment) Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 2000 |
|
$0.0198 | RFQ |
Part Details for MCASJ31LSB5106KTNA01
MCASJ31LSB5106KTNA01 CAD Models
MCASJ31LSB5106KTNA01 Part Data Attributes
|
MCASJ31LSB5106KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASJ31LSB5106KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |