Part Details for MCASH32MSC7475KPCA01 by TAIYO YUDEN
Results Overview of MCASH32MSC7475KPCA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCASH32MSC7475KPCA01 Information
MCASH32MSC7475KPCA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCASH32MSC7475KPCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASH32MSC7475KPCA01CT-ND
|
DigiKey | CAP CER 4.7UF 100V X7S 1210 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1095 In Stock |
|
$0.3777 / $1.2400 | Buy Now |
DISTI #
MCASH32MSC7475KPCA01
|
Avnet Americas | CAP ,MIDHIGH VOL,1210,100V,X7S,4.7UF 10% ,T&R - Tape and Reel (Alt: MCASH32MSC7475KPCA01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3353 / $0.4043 | Buy Now |
DISTI #
963-MCASH32MSC7475KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7S 1210 10% RoHS: Compliant | 1342 |
|
$0.3900 / $1.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2960 / $0.4254 | Buy Now |
DISTI #
MCASH32MSC7475KPCA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7S 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3390 / $0.3810 | Buy Now |
DISTI #
MCASH32MSC7475KPCA01
|
Avnet Abacus | CAP MIDHIGH VOL1210100VX7S47UF 10 TR (Alt: MCASH32MSC7475KPCA01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100V 4.7uF X7S 10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 650 |
|
$0.1021 / $0.1939 | Buy Now |
Part Details for MCASH32MSC7475KPCA01
MCASH32MSC7475KPCA01 CAD Models
MCASH32MSC7475KPCA01 Part Data Attributes
|
MCASH32MSC7475KPCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASH32MSC7475KPCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
MCASH32MSC7475KPCA01 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the Taiyo Yuden's application note, 'Recommended PCB Layout and Land Pattern for MCASH32MSC7475KPCA01'. It provides detailed guidelines for designing a reliable and efficient PCB layout.
-
The MCASH32MSC7475KPCA01 has a maximum operating temperature of 125°C. To ensure reliable operation, it's essential to implement proper thermal management, such as using thermal vias, thermal pads, and heat sinks. Taiyo Yuden recommends following the JEDEC standard for thermal management.
-
The maximum allowable voltage for MCASH32MSC7475KPCA01 is 3.6V. Exceeding this voltage may cause damage to the component or affect its reliability.
-
To ensure reliability in high-vibration environments, it's essential to follow Taiyo Yuden's guidelines for component mounting and PCB design. Additionally, consider using underfill or potting materials to enhance the component's mechanical stability.
-
The recommended storage condition for MCASH32MSC7475KPCA01 is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%. Avoid exposing the component to direct sunlight, moisture, or extreme temperatures.