Part Details for MCASE105SB5105KFNA01 by TAIYO YUDEN
Results Overview of MCASE105SB5105KFNA01 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCASE105SB5105KFNA01 Information
MCASE105SB5105KFNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCASE105SB5105KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASE105SB5105KFNA01CT-ND
|
DigiKey | CAP CER 1UF 16V X5R 0402 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9995 In Stock |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
MCASE105SB5105KFNA01
|
Avnet Americas | CAPACITOR,CERAMIC,0402,16V,X5R,1 F, 10% - Tape and Reel (Alt: MCASE105SB5105KFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 / $0.0068 | Buy Now |
DISTI #
963-MCASE105SB5105KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0402 10 % RoHS: Compliant | 48680 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | CAPACITOR,CERAMIC,0402,16V,X5R,1μF,±10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks Container: Reel | 10000Reel |
|
$0.0067 / $0.0072 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0060 / $0.0092 | Buy Now |
DISTI #
MCASE105SB5105KFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0402 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0058 / $0.0067 | Buy Now |
|
Future Electronics | CAPACITOR,CERAMIC,0402,16V,X5R,1�F,�10% Min Qty: 10000 Package Multiple: 10000 |
10000 null |
|
$0.0068 / $0.0073 | Buy Now |
DISTI #
MCASE105SB5105KFNA01
|
Avnet Abacus | CAPACITORCERAMIC040216VX5R1 F 10 (Alt: MCASE105SB5105KFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCASE105SB5105KFNA01
MCASE105SB5105KFNA01 CAD Models
MCASE105SB5105KFNA01 Part Data Attributes
|
MCASE105SB5105KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASE105SB5105KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
MCASE105SB5105KFNA01 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MCASE105SB5105KFNA01 can be found in the TAIYO YUDEN's recommended land pattern document, which is usually available on their website or through their sales representatives. The document provides detailed information on the recommended pad size, shape, and spacing for optimal soldering and component reliability.
-
During PCB assembly, it's essential to handle the MCASE105SB5105KFNA01 component with care to avoid damage. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Avoid touching the component's leads or body, and use tweezers or vacuum pickups to handle the component. Follow the manufacturer's recommended storage and handling procedures to ensure component reliability.
-
The maximum reflow temperature for MCASE105SB5105KFNA01 is typically specified as 260°C (500°F) for a maximum of 20-30 seconds. However, it's essential to consult the component's datasheet and follow the recommended reflow profile to ensure reliable soldering and prevent component damage.
-
The MCASE105SB5105KFNA01 component is designed to operate in a variety of environments, but its performance in high-vibration environments may be affected. Consult the component's datasheet and reliability reports to determine its suitability for your specific application. You may need to consider additional mechanical support or vibration damping measures to ensure component reliability.
-
To troubleshoot issues with MCASE105SB5105KFNA01, start by consulting the component's datasheet and application notes. Check for proper soldering, component orientation, and PCB layout. Use diagnostic tools such as oscilloscopes, signal generators, and logic analyzers to identify the root cause of the issue. If necessary, contact TAIYO YUDEN's technical support or a qualified engineer for further assistance.