-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 60A I(D), 100V, 0.0086ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DFN5060-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCAC60N10Y-TP by Micro Commercial Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCAC60N10Y-TPCT-ND
|
DigiKey | MOSFET N-CH 100 60A DFN5060 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15249 In Stock |
|
$0.4679 / $1.8400 | Buy Now |
DISTI #
833-MCAC60N10Y-TP
|
Mouser Electronics | MOSFETs N-CHANNEL MOSFET RoHS: Compliant | 0 |
|
$0.4670 | Order Now |
|
Future Electronics | N-Channel 100 V 60 A 7.2 mOhm 88 W Surface Mount MOSFET - DFN5060 Min Qty: 5000 Package Multiple: 5000 |
5000 null |
|
$0.4600 | Buy Now |
|
Vyrian | Transistors | 10202 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCAC60N10Y-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCAC60N10Y-TP
Micro Commercial Components
Power Field-Effect Transistor, 60A I(D), 100V, 0.0086ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DFN5060-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | DFN5060-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.0086 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 32 pF | |
JESD-30 Code | R-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 88 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
The recommended land pattern for the MCAC60N10Y-TP can be found in the Micro Commercial Components' application note or on their website. It typically includes a pad layout and dimensions for optimal soldering and thermal performance.
Proper thermal management is crucial for the MCAC60N10Y-TP. Ensure good thermal conductivity by using a heat sink, thermal interface material, and a well-designed PCB layout. Follow the recommended thermal design guidelines in the datasheet or application notes.
The maximum operating temperature range for the MCAC60N10Y-TP is typically specified in the datasheet as -55°C to 150°C. However, it's essential to check the specific datasheet for the exact temperature range, as it may vary depending on the package and application.
The MCAC60N10Y-TP may not be suitable for high-reliability or aerospace applications without additional screening and qualification. Check with Micro Commercial Components for their high-reliability or aerospace-grade equivalent parts, which may have undergone additional testing and screening.
Follow the recommended soldering profile and guidelines in the datasheet or application notes. Ensure proper soldering techniques, such as using a soldering iron with a temperature-controlled tip, and avoid overheating or over-soldering, which can cause damage to the device.