Part Details for MCA12060C1009FP500 by Vishay Beyschlag
Results Overview of MCA12060C1009FP500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCA12060C1009FP500 Information
MCA12060C1009FP500 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCA12060C1009FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-MCA12060C1009FP500CT-ND
|
DigiKey | RES 10 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16086 In Stock |
|
$0.1305 / $0.2700 | Buy Now |
Part Details for MCA12060C1009FP500
MCA12060C1009FP500 CAD Models
MCA12060C1009FP500 Part Data Attributes
|
MCA12060C1009FP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCA12060C1009FP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 10 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:200V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCA12060C1009FP500
This table gives cross-reference parts and alternative options found for MCA12060C1009FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA12060C1009FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCA1206HC1009FP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCA12060C1009FP500 vs MCA1206HC1009FP500 |
9T12063A10R0FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MCA12060C1009FP500 vs 9T12063A10R0FBPF3 |
MCA1206HC1009FP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCA12060C1009FP500 vs MCA1206HC1009FP100 |
MCA12060C1009FP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCA12060C1009FP500 vs MCA12060C1009FP500 |
MCA1206HC1009FP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCA12060C1009FP500 vs MCA1206HC1009FP1 |
TNPS12061009FHLX0B | Vishay Draloric | Check for Price | RES,SMT,THIN FILM,10 OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | MCA12060C1009FP500 vs TNPS12061009FHLX0B |
MCA1206HC1009FP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCA12060C1009FP500 vs MCA1206HC1009FP5 |
239043171009L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MCA12060C1009FP500 vs 239043171009L |
9T12063A10R0FBPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MCA12060C1009FP500 vs 9T12063A10R0FBPF4 |
MCA1206HC1009FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 10 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | MCA12060C1009FP500 vs MCA1206HC1009FP500 |
MCA12060C1009FP500 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MCA12060C1009FP500 can be found in the Vishay Intertechnologies' application note AN42172, which provides guidelines for PCB layout and assembly.
-
The MCA12060C1009FP500 has a high power density, so thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and follow the thermal resistance guidelines in the datasheet to prevent overheating.
-
The MCA12060C1009FP500 has an operating temperature range of -55°C to +150°C, but derating is required above 125°C. Consult the datasheet for specific derating guidelines.
-
The MCA12060C1009FP500 is designed to withstand vibrations, but it's essential to follow the recommended mounting and soldering procedures to ensure reliability. Consult the datasheet and application notes for more information.
-
The MCA12060C1009FP500 has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels. However, it's still essential to follow proper storage and handling procedures to prevent moisture-related issues.