Part Details for MCA12060C1008FP500 by Vishay Beyschlag
Results Overview of MCA12060C1008FP500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCA12060C1008FP500 Information
MCA12060C1008FP500 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCA12060C1008FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-MCA12060C1008FP500CT-ND
|
DigiKey | RES 1 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6564 In Stock |
|
$0.1305 / $0.2700 | Buy Now |
Part Details for MCA12060C1008FP500
MCA12060C1008FP500 CAD Models
MCA12060C1008FP500 Part Data Attributes
|
MCA12060C1008FP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCA12060C1008FP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:200V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCA12060C1008FP500
This table gives cross-reference parts and alternative options found for MCA12060C1008FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA12060C1008FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCA12060C1008FP500 | Vishay Intertechnologies | $0.2158 | Fixed Resistor, Thin Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCA12060C1008FP500 vs MCA12060C1008FP500 |
MCA1206HC1008FP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCA12060C1008FP500 vs MCA1206HC1008FP100 |
MCA1206HC1008FP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCA12060C1008FP500 vs MCA1206HC1008FP1 |
MCA1206HC1008FP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCA12060C1008FP500 vs MCA1206HC1008FP500 |
MCA12060C1008FP500 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MCA12060C1008FP500 can be found in the Vishay Intertechnologies' Capacitor Land Pattern Recommendations document, which provides guidelines for pad size, spacing, and layout to ensure reliable assembly and performance.
-
While the datasheet provides impedance and ESR values at a specific frequency (e.g., 100 kHz), the capacitor's performance can vary with frequency. Engineers can consult Vishay's application notes or contact their technical support for more information on the capacitor's frequency response.
-
The datasheet specifies the maximum rated voltage, but engineers may need to derate the voltage based on the application's operating conditions. Vishay recommends derating the voltage by 10-20% to ensure reliable operation and to account for voltage spikes or transients.
-
The MCA12060C1008FP500 is a commercial-grade capacitor, but it may not meet the requirements for high-reliability applications such as aerospace, defense, or medical devices. Engineers should consult Vishay's product portfolio for high-reliability capacitors or contact their technical support for guidance.
-
The MCA12060C1008FP500 has a moisture sensitivity level (MSL) of 3, which means it can be exposed to a maximum of 30°C/60% relative humidity for 168 hours. Engineers should follow proper handling and storage procedures to prevent moisture-related damage.