Part Details for MCA1206-501%P51K by Vishay Intertechnologies
Results Overview of MCA1206-501%P51K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCA1206-501%P51K Information
MCA1206-501%P51K by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MCA1206-501%P51K
MCA1206-501%P51K CAD Models
MCA1206-501%P51K Part Data Attributes
|
MCA1206-501%P51K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCA1206-501%P51K
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 9.8277 | |
Category CO2 Kg | 4.54 | |
CO2 | 44.617758 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 10099-76-0, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCA1206-501%P51K
This table gives cross-reference parts and alternative options found for MCA1206-501%P51K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA1206-501%P51K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCA1206HC1001FP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCA1206-501%P51K vs MCA1206HC1001FP5 |
9T12063A1001FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MCA1206-501%P51K vs 9T12063A1001FBPF3 |
MCA12060C1001FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 1000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | MCA1206-501%P51K vs MCA12060C1001FP500 |
MCA1206HC1001FP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCA1206-501%P51K vs MCA1206HC1001FP1 |
MCA1206HC1001FP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCA1206-501%P51K vs MCA1206HC1001FP500 |
MCA1206HC1001FP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCA1206-501%P51K vs MCA1206HC1001FP100 |
9T12063A1001FBPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MCA1206-501%P51K vs 9T12063A1001FBPF4 |
CMF12061K+-1%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, 1206, | MCA1206-501%P51K vs CMF12061K+-1%TCR50 |
TNPW12061K00FHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCA1206-501%P51K vs TNPW12061K00FHTA |