Part Details for MCA10572-013-A by Amphenol PCD
Results Overview of MCA10572-013-A by Amphenol PCD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCA10572-013-A Information
MCA10572-013-A by Amphenol PCD is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4013A/BCA | Rochester Electronics LLC | 4013A - Flip-Flop, D-Type, Dual - Dual marked (M38510/05101BCA) | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28 - Dual marked (MR8259A/B) | |
863013ALF | Amphenol Communications Solutions | 863013ALF-37 P DSUB STR MTL HD ASY |
Price & Stock for MCA10572-013-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCMMCA10572-013-A
|
Heilind Electronics | PEGASUS 8 POS PIGTAIL ASSEMBLY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMMCA10572-013-A
|
Interstate Connecting Components | PEGASUS 8 POS PIGTAIL ASSEMBLY | 0 |
|
Buy Now |