-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,64PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12XS64MAE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0439
|
Newark | 16-Bit Mcu, S12X Core, 64Kb Flash, 40Mhz, -40/+125Degc, Qfp 64/ Tray Rohs Compliant: Yes |Nxp MC9S12XS64MAE RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 | Buy Now |
DISTI #
MC9S12XS64MAE-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64LQFP Min Qty: 800 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3840 | Buy Now |
DISTI #
MC9S12XS64MAE
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 5V 64-Pin LQFP Tray - Trays (Alt: MC9S12XS64MAE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.9768 / $8.2008 | Buy Now |
DISTI #
841-MC9S12XS64MAE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16Bit 128K Flash RoHS: Compliant | 0 |
|
$8.1500 | Order Now |
|
Rochester Electronics | MC9S12XS - KNIFEFISH-16-bit MCU, 64KB Flash, 40MHz RoHS: Compliant Status: Active Min Qty: 1 | 800 |
|
$6.4400 / $8.0500 | Buy Now |
DISTI #
MC9S12XS64MAE
|
Avnet Silica | MCU 16bit HCS12 CISC 64KB Flash 5V 64Pin LQFP Tray (Alt: MC9S12XS64MAE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12XS64MAE
|
EBV Elektronik | MCU 16bit HCS12 CISC 64KB Flash 5V 64Pin LQFP Tray (Alt: MC9S12XS64MAE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12XS64MAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XS64MAE
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 44 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The MC9S12XS64MAE can operate from -40°C to 125°C, but the recommended operating temperature range is -40°C to 105°C.
The internal clock source can be configured using the Clock Monitor Unit (CMU) module. The CMU module allows you to select the clock source, divide the clock frequency, and enable or disable the clock output.
The maximum frequency of the external clock input is 20 MHz.
The built-in bootloader can be used to load code into the microcontroller's flash memory. To use the bootloader, connect the microcontroller to a serial interface (such as a UART or USB), and use a terminal program to send the bootloader commands and data.
Yes, the MC9S12XS64MAE has several low-power modes, including Stop, Wait, and Doze modes, which can be used to reduce power consumption. Additionally, the microcontroller has a low-power oscillator and a power-down mode for the peripherals.