-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12XEQ512MAG by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N7269
|
Newark | Ic, microcontroller,16-Bit, cpu12 Cpu, cmos, qfp,144Pin, plastic Rohs Compliant: Yes |Nxp MC9S12XEQ512MAG RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2300 | Buy Now |
DISTI #
MC9S12XEQ512MAG-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 144LQFP Min Qty: 300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.6096 | Buy Now |
DISTI #
MC9S12XEQ512MAG
|
Avnet Americas | MCU 16-bit HCS12X CISC 512KB Flash 1.8V/2.8V/5V 144-Pin LQFP Tray - Trays (Alt: MC9S12XEQ512MAG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$18.2112 / $18.5906 | Buy Now |
DISTI #
841-MC9S12XEQ512MAG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 512K FLASH 144LQFP RoHS: Compliant | 0 |
|
$19.6100 | Order Now |
DISTI #
V36:1790_14213939
|
Arrow Electronics | MCU 16-bit HCS12X RISC 512KB Flash 1.8V/2.8V/5V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2411 | Americas - 1040 |
|
$18.7800 / $19.1700 | Buy Now |
DISTI #
79323729
|
Verical | MCU 16-bit HCS12X RISC 512KB Flash 1.8V/2.8V/5V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 1040 |
|
$18.7800 / $19.1700 | Buy Now |
DISTI #
MC9S12XEQ512MAG
|
Avnet Silica | MCU 16bit HCS12X CISC 512KB Flash 18V28V5V 144Pin LQFP Tray (Alt: MC9S12XEQ512MAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 16BIT 512KB FLASH 144LQFP | 300 |
|
RFQ | |
DISTI #
MC9S12XEQ512MAG
|
EBV Elektronik | MCU 16bit HCS12X CISC 512KB Flash 18V28V5V 144Pin LQFP Tray (Alt: MC9S12XEQ512MAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12XEQ512MAG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XEQ512MAG
NXP Semiconductors
32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V I/O SUPPLY | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MC9S12XEQ512MAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XEQ512MAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12XEQ512MAGR | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144 | MC9S12XEQ512MAG vs MC9S12XEQ512MAGR |
MC9S12XEQ512MAGR | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144 | MC9S12XEQ512MAG vs MC9S12XEQ512MAGR |
MC9S12XEQ512MAG | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144 | MC9S12XEQ512MAG vs MC9S12XEQ512MAG |
The maximum clock frequency of the MC9S12XEQ512MAG is 50 MHz.
The oscillator can be configured using the OSCCTL register. The oscillator mode is selected by setting the OSCCTL[OSC_MODE] bits. The oscillator frequency is selected by setting the OSCCTL[OSC_FREQ] bits.
The COP watchdog timer is used to monitor the operation of the microcontroller and reset it if it fails to periodically reset the COP timer. This ensures that the microcontroller is operating properly and prevents it from getting stuck in an infinite loop.
The SCI module is used for asynchronous serial communication. It can be configured using the SCI control registers (SCICR1 and SCICR2). The SCI data registers (SCIDR) are used to transmit and receive data.
The PLL is used to multiply the clock frequency of the oscillator to generate a higher frequency clock signal. This allows the microcontroller to operate at a higher frequency than the oscillator frequency.