Part Details for MC9S12XEG128MAL by Freescale Semiconductor
Results Overview of MC9S12XEG128MAL by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12XEG128MAL Information
MC9S12XEG128MAL by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12XEG128MAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC9S12XE - KIPPER-16-bit MCU, 128KB Flash, 50MHz RoHS: Compliant Status: Active Min Qty: 1 | 269 |
|
$9.2100 / $11.5100 | Buy Now |
Part Details for MC9S12XEG128MAL
MC9S12XEG128MAL CAD Models
MC9S12XEG128MAL Part Data Attributes
|
MC9S12XEG128MAL
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12XEG128MAL
Freescale Semiconductor
16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, QFP 112
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP-112 | |
Pin Count | 112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V I/O SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MC9S12XEG128MAL
This table gives cross-reference parts and alternative options found for MC9S12XEG128MAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XEG128MAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12XEG128MAA | NXP Semiconductors | $13.5919 | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80 | MC9S12XEG128MAL vs MC9S12XEG128MAA |
MC9S12XEG128CAAR | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80 | MC9S12XEG128MAL vs MC9S12XEG128CAAR |
MC9S12XEG128MAAR | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80 | MC9S12XEG128MAL vs MC9S12XEG128MAAR |
MC9S12XEG128MAA | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80, QFP-80 | MC9S12XEG128MAL vs MC9S12XEG128MAA |
MC9S12XEG128VAL | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | MC9S12XEG128MAL vs MC9S12XEG128VAL |
MC9S12XEG128MALR | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | MC9S12XEG128MAL vs MC9S12XEG128MALR |
MC9S12XEG128VAA | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80, QFP-80 | MC9S12XEG128MAL vs MC9S12XEG128VAA |
MC9S12XEG128VALR | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12XEG128MAL vs MC9S12XEG128VALR |
MC9S12XEG128VALR | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | MC9S12XEG128MAL vs MC9S12XEG128VALR |
MC9S12XEG128VAAR | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80 | MC9S12XEG128MAL vs MC9S12XEG128VAAR |
MC9S12XEG128MAL Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC9S12XEG128MAL is 50 MHz, but it can be overclocked to 60 MHz with some limitations.
-
The clock settings for the MC9S12XEG128MAL can be configured using the Clock Generation Module (CGM) registers. The CGM module generates the clock signals for the MCU. The configuration involves setting the clock source, clock divider, and clock multiplier values.
-
The COP module is a watchdog timer that monitors the MCU's operation and resets the MCU if it fails to respond within a specified time period. This is useful for detecting and recovering from software or hardware failures.
-
The ADC module in the MC9S12XEG128MAL can be used to convert analog signals to digital values. The ADC module has 8 channels, and the conversion process involves configuring the ADC channel, setting the conversion mode, and reading the converted digital value from the ADC result register.
-
The main difference between the MC9S12XEG128MAL and the MC9S12XEP100MAL is the amount of flash memory. The MC9S12XEG128MAL has 128 KB of flash memory, while the MC9S12XEP100MAL has 100 KB of flash memory. Both devices have similar peripherals and features.