Part Details for MC9S12XDP512MAL by Freescale Semiconductor
Results Overview of MC9S12XDP512MAL by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12XDP512MAL Information
MC9S12XDP512MAL by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12XDP512MAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Peripheral ICs | 265 |
|
RFQ | |
|
Win Source Electronics | IC MCU 16BIT 512KB FLASH 112LQFP | 2000 |
|
$32.3622 / $48.5432 | Buy Now |
Part Details for MC9S12XDP512MAL
MC9S12XDP512MAL CAD Models
MC9S12XDP512MAL Part Data Attributes
|
MC9S12XDP512MAL
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12XDP512MAL
Freescale Semiconductor
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, LQFP-112 | |
Pin Count | 112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12XDP512MAL
This table gives cross-reference parts and alternative options found for MC9S12XDP512MAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XDP512MAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12XDP512VAL | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | MC9S12XDP512MAL vs MC9S12XDP512VAL |
MC9S12XDP512MPVR | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12XDP512MAL vs MC9S12XDP512MPVR |
MC9S12XDP512MALR | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC9S12XDP512MAL vs MC9S12XDP512MALR |
MC9S12XDP512MALR | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | MC9S12XDP512MAL vs MC9S12XDP512MALR |
MC9S12XDP512MAL | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | MC9S12XDP512MAL vs MC9S12XDP512MAL |
MC9S12XDP512MPV | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12XDP512MAL vs MC9S12XDP512MPV |
MC9S12XDP512CPV | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12XDP512MAL vs MC9S12XDP512CPV |
MC9S12XDP512MPV | Motorola Semiconductor Products | Check for Price | Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP112, | MC9S12XDP512MAL vs MC9S12XDP512MPV |
MC9S12XDP512CAL | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | MC9S12XDP512MAL vs MC9S12XDP512CAL |
MC9S12XDP512CPV | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12XDP512MAL vs MC9S12XDP512CPV |
MC9S12XDP512MAL Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S12XDP512MAL is 25 MHz.
-
The internal oscillator on the MC9S12XDP512MAL can be configured using the OSCCTL register. The oscillator frequency can be set to 4 MHz, 8 MHz, or 16 MHz by writing the appropriate values to the FOSCSEL bits in the OSCCTL register.
-
The COP timer on the MC9S12XDP512MAL is a watchdog timer that resets the microcontroller if it does not receive a refresh signal within a certain time period. This is used to prevent the microcontroller from getting stuck in an infinite loop or other abnormal operation.
-
The SCI module on the MC9S12XDP512MAL can be used for asynchronous serial communication. To use the SCI module, configure the SCI control register (SCICR) to select the baud rate, data bits, and stop bits. Then, use the SCI data register (SCIDR) to transmit and receive data.
-
The PLL on the MC9S12XDP512MAL is used to multiply the clock frequency of the internal oscillator to generate a higher clock frequency for the microcontroller. This allows the microcontroller to operate at a higher frequency than the internal oscillator frequency.