Part Details for MC9S12XA512CAG by Freescale Semiconductor
Results Overview of MC9S12XA512CAG by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12XA512CAG Information
MC9S12XA512CAG by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12XA512CAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 217 |
|
RFQ |
Part Details for MC9S12XA512CAG
MC9S12XA512CAG CAD Models
MC9S12XA512CAG Part Data Attributes
|
MC9S12XA512CAG
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12XA512CAG
Freescale Semiconductor
S12XA 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12XA512CAG
This table gives cross-reference parts and alternative options found for MC9S12XA512CAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XA512CAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12XA512MFVR | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144 | MC9S12XA512CAG vs MC9S12XA512MFVR |
MC9S12XA512VFVR | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LQFP-144 | MC9S12XA512CAG vs MC9S12XA512VFVR |
MC9S12XA512MAGR | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144 | MC9S12XA512CAG vs MC9S12XA512MAGR |
MC9S12XA512MAG | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LEAD FREE, LQFP-144 | MC9S12XA512CAG vs MC9S12XA512MAG |
MC9S12XA512VAG | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LEAD FREE, LQFP-144 | MC9S12XA512CAG vs MC9S12XA512VAG |
MC9S12XA512VAG | NXP Semiconductors | Check for Price | RISC Microcontroller | MC9S12XA512CAG vs MC9S12XA512VAG |
MC9S12XA512CFVR | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP144, LQFP-144 | MC9S12XA512CAG vs MC9S12XA512CFVR |
MC9S12XA512MFV | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144 | MC9S12XA512CAG vs MC9S12XA512MFV |
MC9S12XA512CFV | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LQFP-144 | MC9S12XA512CAG vs MC9S12XA512CFV |
MC9S12XA512CAGR | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144 | MC9S12XA512CAG vs MC9S12XA512CAGR |
MC9S12XA512CAG Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S12XA512CAG is 50 MHz, but it can be overclocked to 60 MHz with careful consideration of power consumption and thermal management.
-
The internal oscillator on the MC9S12XA512CAG can be configured using the OSCCLK and OSCST registers. The oscillator frequency can be set to 4 MHz, 8 MHz, or 16 MHz, and the oscillator startup time can be adjusted using the OSCST register.
-
The MC9S12XA512CAG has 512 KB of flash memory and 32 KB of RAM.
-
The CAN module on the MC9S12XA512CAG is configured using the CANCTL, CANBTR, and CANIDT registers. The CAN module supports both standard and extended CAN identifiers, and can operate at speeds up to 1 Mbps.
-
The power consumption of the MC9S12XA512CAG varies depending on the clock frequency, voltage, and operating mode. In active mode, the power consumption is typically around 20-30 mA at 50 MHz and 3.3V. In sleep mode, the power consumption is typically around 10-20 uA.