Part Details for MC9S12GC16CFAE by Freescale Semiconductor
Results Overview of MC9S12GC16CFAE by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12GC16CFAE Information
MC9S12GC16CFAE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC9S12GC16CFAE
MC9S12GC16CFAE CAD Models
MC9S12GC16CFAE Part Data Attributes
|
MC9S12GC16CFAE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12GC16CFAE
Freescale Semiconductor
Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S12GC16CFAE Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 16 MHz, but it's recommended to use a crystal oscillator for frequencies above 8 MHz for better stability and accuracy.
-
The chip select signals can be configured using the MEMCTL register. The CSx pins can be configured as active high or active low, and the memory space can be divided into multiple regions with different chip select signals.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA, but it's recommended to limit the current to 15 mA to ensure reliable operation and prevent overheating.
-
The built-in CAN module can be used by configuring the CANCTL register and enabling the CAN transmitter and receiver. The CAN module supports both standard and extended CAN frames, and can operate at speeds up to 1 Mbps.
-
The VREGIN pin is used to connect an external voltage regulator to the microcontroller. This allows the microcontroller to regulate its own power supply and reduce power consumption. The VREGIN pin should be connected to the output of the voltage regulator, and the VREGOUT pin should be connected to the input of the voltage regulator.