Part Details for MC9S12GC128CFUE by NXP Semiconductors
Results Overview of MC9S12GC128CFUE by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12GC128CFUE Information
MC9S12GC128CFUE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12GC128CFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3292
|
Newark | S12Gc 16-Bit Mcu, Hcs12 Core, 128Kb Flash, 50Mhz, Qfp 80/ Tray Rohs Compliant: Yes |Nxp MC9S12GC128CFUE RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8900 / $15.3300 | Buy Now |
DISTI #
2832-MC9S12GC128CFUE-ND
|
DigiKey | Microcontroller, 16-Bit, FLASH, Min Qty: 84 Container: Tray MARKETPLACE PRODUCT |
84 In Stock |
|
$13.2700 | Buy Now |
DISTI #
MC9S12GC128CFUE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80QFP Min Qty: 420 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.1008 | Buy Now |
DISTI #
MC9S12GC128CFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12GC128CFUE) RoHS: Compliant Min Qty: 46 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 84 Partner Stock |
|
$12.4830 / $14.6730 | Buy Now |
DISTI #
MC9S12GC128CFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12GC128CFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$12.4762 / $14.6650 | Buy Now |
DISTI #
841-MC9S12GC128CFUE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 9S12C128 (KOI) RoHS: Compliant | 0 |
|
$14.8700 / $25.1500 | Order Now |
DISTI #
MC9S12GC128CFUE
|
IBS Electronics | MCU 16-BIT HCS12 HCS12 CISC 128KB FLASH 2.5V/5V AUTOMOTIVE 80-PIN PQFP TRAY Min Qty: 420 Package Multiple: 1 | 0 |
|
$17.8750 | Buy Now |
DISTI #
MC9S12GC128CFUE
|
Avnet Silica | MCU 16bit HCS12 CISC 128KB Flash 25V5V 80Pin PQFP Tray (Alt: MC9S12GC128CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12GC128CFUE
|
EBV Elektronik | MCU 16bit HCS12 CISC 128KB Flash 25V5V 80Pin PQFP Tray (Alt: MC9S12GC128CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 628 |
|
RFQ |
Part Details for MC9S12GC128CFUE
MC9S12GC128CFUE CAD Models
MC9S12GC128CFUE Part Data Attributes
|
MC9S12GC128CFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12GC128CFUE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 60 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12GC128CFUE
This table gives cross-reference parts and alternative options found for MC9S12GC128CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12GC128CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12GC128MFUE | NXP Semiconductors | $20.8050 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | MC9S12GC128CFUE vs MC9S12GC128MFUE |
MC9S12GC128MFUE | Freescale Semiconductor | Check for Price | S12GC 16-bit MCU, HCS12 core, 128KB Flash, 50MHz, QFP 80 | MC9S12GC128CFUE vs MC9S12GC128MFUE |
MC9S12GC128CFU | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12GC128CFUE vs MC9S12GC128CFU |
MC9S12GC128VFUE | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12GC128CFUE vs MC9S12GC128VFUE |
MC9S12GC128MFU | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12GC128CFUE vs MC9S12GC128MFU |
MC9S12GC128CFUE | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12GC128CFUE vs MC9S12GC128CFUE |
MC9S12GC128MFUE | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12GC128CFUE vs MC9S12GC128MFUE |
MC9S12GC128VFU | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12GC128CFUE vs MC9S12GC128VFU |
MC9S12GC128CFUE | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12GC128CFUE vs MC9S12GC128CFUE |
MC9S12GC128CFUE Frequently Asked Questions (FAQ)
-
The MC9S12GC128CFUE can operate from -40°C to 105°C, but it's recommended to operate within -20°C to 85°C for optimal performance and reliability.
-
The clock settings can be configured using the Clock Generation Module (CGM) registers. You can use the CGM to select the clock source, divide the clock frequency, and enable/disable the clock outputs. Refer to the MC9S12GC128CFUE reference manual for more information.
-
The maximum current consumption of the MC9S12GC128CFUE depends on the operating frequency, voltage, and peripherals used. According to the datasheet, the maximum current consumption is around 35mA at 25MHz and 3.3V, but this can vary depending on the specific application.
-
The MC9S12GC128CFUE has a built-in Computer Operating Properly (COP) watchdog timer that can be enabled and configured using the COP control registers. You can set the watchdog timer period, enable/disable the timer, and configure the timer's behavior in case of a timeout.
-
The on-chip flash memory has a limited number of erase cycles (around 10,000) and a limited data retention period (around 20 years). It's also important to follow the recommended programming and erasing procedures to avoid damaging the flash memory.