Part Details for MC9S12GC128CFUE by Freescale Semiconductor
Results Overview of MC9S12GC128CFUE by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12GC128CFUE Information
MC9S12GC128CFUE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12GC128CFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP80 RoHS: Compliant Status: Active Min Qty: 1 | 68 |
|
$11.5200 / $14.4000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for MC9S12GC128CFUE
MC9S12GC128CFUE CAD Models
MC9S12GC128CFUE Part Data Attributes
|
MC9S12GC128CFUE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12GC128CFUE
Freescale Semiconductor
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 60 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12GC128CFUE
This table gives cross-reference parts and alternative options found for MC9S12GC128CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12GC128CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12GC128CFUE | NXP Semiconductors | $18.3113 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | MC9S12GC128CFUE vs MC9S12GC128CFUE |
MC9S12GC128MFUE | NXP Semiconductors | $20.8050 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | MC9S12GC128CFUE vs MC9S12GC128MFUE |
MC9S12GC128MFUE | Freescale Semiconductor | Check for Price | S12GC 16-bit MCU, HCS12 core, 128KB Flash, 50MHz, QFP 80 | MC9S12GC128CFUE vs MC9S12GC128MFUE |
MC9S12GC128CFU | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12GC128CFUE vs MC9S12GC128CFU |
MC9S12GC128VFUE | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12GC128CFUE vs MC9S12GC128VFUE |
MC9S12GC128MFU | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12GC128CFUE vs MC9S12GC128MFU |
MC9S12GC128CFUE | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12GC128CFUE vs MC9S12GC128CFUE |
MC9S12GC128MFUE | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12GC128CFUE vs MC9S12GC128MFUE |
MC9S12GC128VFU | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12GC128CFUE vs MC9S12GC128VFU |
MC9S12GC128CFUE Frequently Asked Questions (FAQ)
-
The MC9S12GC128CFUE can operate from -40°C to 125°C, but the recommended operating temperature range is -40°C to 105°C.
-
The internal clock oscillator can be configured using the SYNR and REFSYN registers. The SYNR register sets the oscillator frequency, and the REFSYN register selects the oscillator source.
-
The maximum frequency for the external clock input is 20 MHz.
-
The built-in bootloader can be accessed by pulling the MODE pin low during reset. The bootloader allows programming of the flash memory through the serial communication interface (SCI).
-
The maximum amount of current that can be sourced or sunk by the GPIO pins is 25 mA.