Part Details for MC9S12DT256CPVE by NXP Semiconductors
Results Overview of MC9S12DT256CPVE by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12DT256CPVE Information
MC9S12DT256CPVE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12DT256CPVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M4737
|
Newark | Mcu, 16Bit, Hcs12, 25Mhz, Lqfp-112, Product Range:Hcs12 Family S12D Series Microcontrollers, Architecture:Hcs12, No. Of Bits:16Bit, Cpu Speed:25Mhz, Program Memory Size:256Kb, Ram Memory Size:12Kb, No. Of Pins:112Pins, Mcu Case Rohs Compliant: Yes |Nxp MC9S12DT256CPVE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 425 |
|
$32.0000 / $33.3900 | Buy Now |
DISTI #
MC9S12DT256CPVE-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 112LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.4591 / $48.8300 | Buy Now |
DISTI #
MC9S12DT256CPVE
|
Avnet Americas | MCU 16-bit HCS12 CISC 256KB Flash 112-Pin LQFP Tray - Trays (Alt: MC9S12DT256CPVE) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 57 |
|
$28.4145 / $33.3995 | Buy Now |
DISTI #
841-MC9S12DT256CPVE
|
Mouser Electronics | 16-bit Microcontrollers - MCU BARRACUDA4 MOS13 L01Y RoHS: Compliant | 770 |
|
$31.3100 / $32.3700 | Buy Now |
DISTI #
V99:2348_07189687
|
Arrow Electronics | MCU 16-bit HCS12 CISC 256KB Flash 5V 112-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2334 | Americas - 597 |
|
$31.6300 | Buy Now |
DISTI #
71237739
|
Verical | MCU 16-bit HCS12 CISC 256KB Flash 5V 112-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2334 | Americas - 597 |
|
$31.6300 | Buy Now |
|
Rochester Electronics | S12DT 16-bit MCU, HCS12 core, 256KB Flash, QFP 112 RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$26.2400 / $32.8000 | Buy Now |
DISTI #
SMC-MC9S12DT256CPVE
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3169 |
|
RFQ | |
DISTI #
MC9S12DT256CPVE
|
Avnet Silica | MCU 16bit HCS12 CISC 256KB Flash 112Pin LQFP Tray (Alt: MC9S12DT256CPVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12DT256CPVE
|
EBV Elektronik | MCU 16bit HCS12 CISC 256KB Flash 112Pin LQFP Tray (Alt: MC9S12DT256CPVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 120 |
|
Buy Now |
Part Details for MC9S12DT256CPVE
MC9S12DT256CPVE CAD Models
MC9S12DT256CPVE Part Data Attributes
|
MC9S12DT256CPVE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12DT256CPVE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 19 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12DT256CPVE
This table gives cross-reference parts and alternative options found for MC9S12DT256CPVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DT256CPVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12DT256BMPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DT256CPVE vs MC9S12DT256BMPV |
MC9S12DT256BMPV | Motorola Semiconductor Products | Check for Price | Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP112, LQFP-112 | MC9S12DT256CPVE vs MC9S12DT256BMPV |
MC9S12DT256CPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DT256CPVE vs MC9S12DT256CPV |
MC9S12DT256BVPV | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC | MC9S12DT256CPVE vs MC9S12DT256BVPV |
MC9S12DT256BVPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DT256CPVE vs MC9S12DT256BVPV |
MC9S12DT256BVPV | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DT256CPVE vs MC9S12DT256BVPV |
MC9S12DT256CPV | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC | MC9S12DT256CPVE vs MC9S12DT256CPV |
MC9S12DT256BCPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DT256CPVE vs MC9S12DT256BCPV |
MC9S12DT256CPVE Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S12DT256CPVE is 25 MHz.
-
The oscillator circuit can be configured using the OSCCTL register. Refer to the datasheet for specific settings and configurations.
-
The VREGIN pin is used to connect an external voltage regulator to power the microcontroller's internal voltage regulator.
-
The ADC on the MC9S12DT256CPVE can be used by configuring the ADCCTL register and enabling the ADC clock. Refer to the datasheet for specific settings and configurations.
-
The maximum current rating for the I/O pins on the MC9S12DT256CPVE is 25 mA.