-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12DT128MPVE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K2832
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12, Qfp-112, Product Range:Hcs12 Family S12D Series Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:-, Program Memory Size:128Kb, No. Of Pins:112Pins Rohs Compliant: Yes |Nxp MC9S12DT128MPVE RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9600 | Buy Now |
DISTI #
MC9S12DT128MPVE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 112LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
567 In Stock |
|
$28.2620 / $40.8800 | Buy Now |
DISTI #
MC9S12DT128MPVE
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 112-Pin LQFP Brick - Trays (Alt: MC9S12DT128MPVE) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$23.4373 / $27.5491 | Buy Now |
DISTI #
841-MC9S12DT128MPVE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 128K FLASH HCS12 MCU RoHS: Compliant | 626 |
|
$26.5500 / $37.4400 | Buy Now |
DISTI #
87014829
|
Verical | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V Automotive AEC-Q100 112-Pin LQFP Tray RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2413 | Americas - 600 |
|
$46.8371 | Buy Now |
DISTI #
MC9S12DT128MPVE
|
Avnet Silica | MCU 16bit HCS12 CISC 128KB Flash 25V5V 112Pin LQFP Brick (Alt: MC9S12DT128MPVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12DT128MPVE
|
EBV Elektronik | MCU 16bit HCS12 CISC 128KB Flash 25V5V 112Pin LQFP Brick (Alt: MC9S12DT128MPVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12DT128MPVE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12DT128MPVE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S12DT128MPVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DT128MPVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12DT128VPV | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC | MC9S12DT128MPVE vs MC9S12DT128VPV |
MC9S12DT128MPV | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DT128MPVE vs MC9S12DT128MPV |
MC9S12DT128VPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DT128MPVE vs MC9S12DT128VPV |
MC9S12DT128VPVE | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 | MC9S12DT128MPVE vs MC9S12DT128VPVE |
MC9S12DT128VPVE | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DT128MPVE vs MC9S12DT128VPVE |
MC9S12DT128CPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DT128MPVE vs MC9S12DT128CPV |
MC9S12DT128CPV | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DT128MPVE vs MC9S12DT128CPV |
MC9S12DT128MPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DT128MPVE vs MC9S12DT128MPV |
MC9S12DT128CPV | Motorola Semiconductor Products | Check for Price | Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP112, LQFP-112 | MC9S12DT128MPVE vs MC9S12DT128CPV |
The maximum clock frequency of the MC9S12DT128MPVE is 25 MHz.
The internal oscillator on the MC9S12DT128MPVE can be configured using the OSCCTL register. The oscillator frequency can be set to 4 MHz, 8 MHz, or 16 MHz.
The COP timer is a watchdog timer that resets the microcontroller if it does not receive a 'kick' signal within a specified time period. This is used to prevent the microcontroller from getting stuck in an infinite loop or other abnormal operation.
The SCI module on the MC9S12DT128MPVE is used for asynchronous serial communication. It can be configured using the SCI registers (SCIBDH, SCIBDL, SCIC1, SCIC2, etc.). The SCI module can operate in normal mode, multiprocessor mode, or single-wire mode.
The PLL on the MC9S12DT128MPVE is used to multiply the clock frequency of the internal oscillator or an external clock source. This allows the microcontroller to operate at a higher frequency than the input clock frequency.