Part Details for MC9S12DP512MPVE by Freescale Semiconductor
Results Overview of MC9S12DP512MPVE by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12DP512MPVE Information
MC9S12DP512MPVE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12DP512MPVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC | 2 |
|
$94.5000 | Buy Now |
|
Vyrian | Peripheral ICs | 287 |
|
RFQ | |
|
Win Source Electronics | MCU 16-bit HCS12 CISC 512KB Flash 2.5V/5V Automotive 112-Pin LQFP Tray / IC MCU 16BIT 512KB FLASH 112LQFP | 1488 |
|
$83.4168 / $102.6667 | Buy Now |
Part Details for MC9S12DP512MPVE
MC9S12DP512MPVE CAD Models
MC9S12DP512MPVE Part Data Attributes
|
MC9S12DP512MPVE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12DP512MPVE
Freescale Semiconductor
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, ROHS COMPLIANT, LQFP-112
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, LQFP-112 | |
Pin Count | 112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12DP512MPVE
This table gives cross-reference parts and alternative options found for MC9S12DP512MPVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DP512MPVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12DP512MPVE | NXP Semiconductors | $28.6926 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 | MC9S12DP512MPVE vs MC9S12DP512MPVE |
MC9S12DP512CPVE | NXP Semiconductors | $31.6841 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 | MC9S12DP512MPVE vs MC9S12DP512CPVE |
MC9S12DP512VPVE | NXP Semiconductors | $47.9200 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 | MC9S12DP512MPVE vs MC9S12DP512VPVE |
MC9S12DP256CVPV | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DP512MPVE vs MC9S12DP256CVPV |
MC9S12DP512VPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DP512MPVE vs MC9S12DP512VPV |
MC9S12DP512CPVE | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, ROHS COMPLIANT, LQFP-112 | MC9S12DP512MPVE vs MC9S12DP512CPVE |
MC9S12DP512CPVER | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, ROHS COMPLIANT, LQFP-112 | MC9S12DP512MPVE vs MC9S12DP512CPVER |
MC9S12DP512VPVR2 | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DP512MPVE vs MC9S12DP512VPVR2 |
MC9S12DP256CCPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DP512MPVE vs MC9S12DP256CCPV |
MC9S12DP256BCPV | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DP512MPVE vs MC9S12DP256BCPV |
MC9S12DP512MPVE Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S12DP512MPVE is 25 MHz.
-
The MC9S12DP512MPVE has 512 KB of flash memory.
-
The operating voltage range of the MC9S12DP512MPVE is 2.7V to 5.5V.
-
Yes, the MC9S12DP512MPVE has a built-in oscillator that can be used as a clock source.
-
The maximum current consumption of the MC9S12DP512MPVE is approximately 25 mA at 25 MHz.