Part Details for MC9S12DJ64VFUER by NXP Semiconductors
Results Overview of MC9S12DJ64VFUER by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12DJ64VFUER Information
MC9S12DJ64VFUER by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12DJ64VFUER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y5898
|
Newark | S12Dj 16-Bit Mcu, Hcs12 Core, 64Kb Flash, Qfp 80/ Reel Rohs Compliant: Yes |Nxp MC9S12DJ64VFUER RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5300 | Buy Now |
DISTI #
MC9S12DJ64VFUER-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 80QFP Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.6482 | Buy Now |
DISTI #
MC9S12DJ64VFUER
|
Avnet Americas | - Tape and Reel (Alt: MC9S12DJ64VFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$18.9829 / $19.6267 | Buy Now |
DISTI #
841-MC9S12DJ64VFUER
|
Mouser Electronics | 16-bit Microcontrollers - MCU S12DJ 16-bit MCU, HCS12 core, 64KB Flash, QFP 80 RoHS: Compliant | 0 |
|
$21.5300 | Order Now |
DISTI #
MC9S12DJ64VFUER
|
EBV Elektronik | (Alt: MC9S12DJ64VFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S12DJ64VFUER
MC9S12DJ64VFUER CAD Models
MC9S12DJ64VFUER Part Data Attributes
|
MC9S12DJ64VFUER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12DJ64VFUER
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S12DJ64VFUER Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC9S12DJ64VFUER is 25 MHz, but it can be overclocked to 30 MHz with careful consideration of power consumption and thermal management.
-
The internal oscillator on the MC9S12DJ64VFUER can be configured using the OSCCLK and OSCST registers. The oscillator frequency can be set to 4 MHz, 8 MHz, or 16 MHz, and the oscillator startup time can be adjusted using the OSCST register.
-
The maximum amount of current that the MC9S12DJ64VFUER can source or sink on its I/O pins is 25 mA per pin, with a total current limit of 100 mA per port.
-
The built-in bootloader on the MC9S12DJ64VFUER can be accessed by holding the MODE pin low during reset. The bootloader allows for programming of the device using a serial interface, and can be used to update firmware in the field.
-
The maximum amount of flash memory that can be programmed on the MC9S12DJ64VFUER is 64 KB, which is the total amount of flash memory available on the device.