Part Details for MC9S12DJ64CFUE by Freescale Semiconductor
Results Overview of MC9S12DJ64CFUE by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12DJ64CFUE Information
MC9S12DJ64CFUE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12DJ64CFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MICROCONTROLLER UNIT Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP80 ECCN: 3A991.A.2 RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Peripheral ICs | 521 |
|
RFQ |
Part Details for MC9S12DJ64CFUE
MC9S12DJ64CFUE CAD Models
MC9S12DJ64CFUE Part Data Attributes
|
MC9S12DJ64CFUE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12DJ64CFUE
Freescale Semiconductor
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12DJ64CFUE
This table gives cross-reference parts and alternative options found for MC9S12DJ64CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DJ64CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12DJ64MFUE | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | MC9S12DJ64CFUE vs MC9S12DJ64MFUE |
MC9S12DJ64MFUE | Freescale Semiconductor | Check for Price | S12DJ 16-bit MCU, HCS12 core, 64KB Flash, QFP 80 | MC9S12DJ64CFUE vs MC9S12DJ64MFUE |
MC9S12DJ64VFUE | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12DJ64CFUE vs MC9S12DJ64VFUE |
MC9S12DJ64MFU | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12DJ64CFUE vs MC9S12DJ64MFU |
MC9S12DJ64CFUE | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | MC9S12DJ64CFUE vs MC9S12DJ64CFUE |
MC9S12DJ64VFU | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC | MC9S12DJ64CFUE vs MC9S12DJ64VFU |
MC9S12DJ64VFU | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12DJ64CFUE vs MC9S12DJ64VFU |
MC9S12DJ64CFU | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12DJ64CFUE vs MC9S12DJ64CFU |
MC9S12DJ64CFUE Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 25 MHz, but it's recommended to use a crystal oscillator for frequencies above 20 MHz for better stability and accuracy.
-
The chip select signals can be configured using the MEMCTL register. The MEMCTL register allows you to select the memory type, memory width, and chip select polarity. Refer to the datasheet for the specific bit settings for your application.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA. However, it's recommended to limit the current to 10 mA or less to ensure reliable operation and to prevent overheating.
-
To implement a watchdog timer reset, you need to configure the COP (Computer Operating Properly) module. The COP module generates a reset signal if the watchdog timer is not serviced within a specified time period. Refer to the datasheet for the specific register settings and timing requirements.
-
The VREG pin is used to regulate the internal voltage regulator. It's recommended to connect a 10 uF capacitor between the VREG pin and ground to ensure stable operation. The internal voltage regulator can be enabled or disabled using the SYNRG register.