Part Details for MC9S12DG128MFUE by Freescale Semiconductor
Results Overview of MC9S12DG128MFUE by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12DG128MFUE Information
MC9S12DG128MFUE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12DG128MFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$36.1692 | Buy Now | |
|
Vyrian | Peripheral ICs | 130 |
|
RFQ |
Part Details for MC9S12DG128MFUE
MC9S12DG128MFUE CAD Models
MC9S12DG128MFUE Part Data Attributes
|
MC9S12DG128MFUE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12DG128MFUE
Freescale Semiconductor
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, LQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12DG128MFUE
This table gives cross-reference parts and alternative options found for MC9S12DG128MFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DG128MFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12DT128MPVE | Freescale Semiconductor | $17.8695 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DG128MFUE vs MC9S12DT128MPVE |
MC9S12DG128CFUR2 | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, LQFP-80 | MC9S12DG128MFUE vs MC9S12DG128CFUR2 |
MC9S12DG128BMPV | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DG128MFUE vs MC9S12DG128BMPV |
MC9S12DT128EVFU | Motorola Semiconductor Products | Check for Price | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP80, QFP-80 | MC9S12DG128MFUE vs MC9S12DT128EVFU |
MC9SD64CPVR2 | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DG128MFUE vs MC9SD64CPVR2 |
MC9S12DB128MPV | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DG128MFUE vs MC9S12DB128MPV |
MC9S12DT128BVPV | Motorola Semiconductor Products | Check for Price | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP112, LQFP-112 | MC9S12DG128MFUE vs MC9S12DT128BVPV |
SC102202CPV | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DG128MFUE vs SC102202CPV |
MC9S12DJ256CPV | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC | MC9S12DG128MFUE vs MC9S12DJ256CPV |
MC9S12A512VPV | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, ROHS COMPLIANT, LQFP-112 | MC9S12DG128MFUE vs MC9S12A512VPV |
MC9S12DG128MFUE Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S12DG128MFUE is 25 MHz, but it can be overclocked to 30 MHz with some limitations.
-
The internal oscillator on the MC9S12DG128MFUE can be configured using the OSCCLK and OSCST registers. The oscillator frequency can be set to 4 MHz, 8 MHz, or 16 MHz.
-
The MC9S12DG128MFUE has 128 KB of flash memory and 12 KB of RAM.
-
The CAN module on the MC9S12DG128MFUE can be configured using the CANCTL, CANBTR, and CANIDT registers. The module supports CAN 2.0A and 2.0B protocols.
-
The power consumption of the MC9S12DG128MFUE varies depending on the clock frequency and operating mode. In active mode, the power consumption is around 15 mA at 25 MHz, and in sleep mode, it is around 10 μA.