Part Details for MC9S12DB128CPV by Freescale Semiconductor
Results Overview of MC9S12DB128CPV by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12DB128CPV Information
MC9S12DB128CPV by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12DB128CPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROCONTROLLER, 16-BIT, FLASH, CPU12 CPU, 25MHZ, CMOS, PQFP112 | 42 |
|
$21.6563 / $22.5225 | Buy Now |
Part Details for MC9S12DB128CPV
MC9S12DB128CPV CAD Models
MC9S12DB128CPV Part Data Attributes
|
MC9S12DB128CPV
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12DB128CPV
Freescale Semiconductor
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP-112 | |
Pin Count | 112 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12DB128CPV
This table gives cross-reference parts and alternative options found for MC9S12DB128CPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DB128CPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12DB128CPVE | NXP Semiconductors | $31.3350 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 | MC9S12DB128CPV vs MC9S12DB128CPVE |
MC9S12DB128MPVE | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | MC9S12DB128CPV vs MC9S12DB128MPVE |
MC9S12DB128BMPV | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DB128CPV vs MC9S12DB128BMPV |
MC9S12DB128MPVE | Motorola Semiconductor Products | Check for Price | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP112, LEAD FREE, LQFP-112 | MC9S12DB128CPV vs MC9S12DB128MPVE |
MC9S12DB128CPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DB128CPV vs MC9S12DB128CPV |
MC9S12DB128CPVE | Freescale Semiconductor | Check for Price | S12DB 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 | MC9S12DB128CPV vs MC9S12DB128CPVE |
MC9S12DB128BCPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-112 | MC9S12DB128CPV vs MC9S12DB128BCPV |
MC9S12DB128BMPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-112 | MC9S12DB128CPV vs MC9S12DB128BMPV |
MC9S12DB128MPV | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12DB128CPV vs MC9S12DB128MPV |
MC9S12DB128VPVE | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | MC9S12DB128CPV vs MC9S12DB128VPVE |