Part Details for MC9S12D64CFUE by Freescale Semiconductor
Results Overview of MC9S12D64CFUE by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12D64CFUE Information
MC9S12D64CFUE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12D64CFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 364 |
|
RFQ |
Part Details for MC9S12D64CFUE
MC9S12D64CFUE CAD Models
MC9S12D64CFUE Part Data Attributes
|
MC9S12D64CFUE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12D64CFUE
Freescale Semiconductor
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12D64CFUE
This table gives cross-reference parts and alternative options found for MC9S12D64CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12D64CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12D64CFU | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC | MC9S12D64CFUE vs MC9S12D64CFU |
MC9S12D64CFU | NXP Semiconductors | Check for Price | Microcontroller | MC9S12D64CFUE vs MC9S12D64CFU |
MC9S12D64CFU | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12D64CFUE vs MC9S12D64CFU |
MC9S12D64CFUE | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | MC9S12D64CFUE vs MC9S12D64CFUE |
MC9S12D64MFU | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC | MC9S12D64CFUE vs MC9S12D64MFU |
MC9S12D64VFU | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12D64CFUE vs MC9S12D64VFU |
MC9S12D64VFU | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12D64CFUE vs MC9S12D64VFU |
MC9S12D64CFU | Motorola Semiconductor Products | Check for Price | Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP80, QFP-80 | MC9S12D64CFUE vs MC9S12D64CFU |
MC9S12D64MFUE | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12D64CFUE vs MC9S12D64MFUE |
MC9S12D64MFU | Motorola Semiconductor Products | Check for Price | Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP80, QFP-80 | MC9S12D64CFUE vs MC9S12D64MFU |
MC9S12D64CFUE Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC9S12D64CFUE is 25 MHz, but it can be overclocked to 30 MHz with careful consideration of power consumption and thermal management.
-
The clock settings for the MC9S12D64CFUE can be configured using the Clock Generation Module (CGM) registers. The CGM provides a flexible clocking system that allows the user to select from various clock sources, including the internal oscillator, external oscillator, and PLL.
-
The MC9S12D64CFUE has 64 KB of flash memory and 8 KB of RAM. The flash memory is divided into two blocks: a 48 KB block for program code and a 16 KB block for data storage.
-
The MC9S12D64CFUE has a built-in Computer Operating Properly (COP) watchdog timer that can be enabled and configured using the COP control register. The COP timer can be set to timeout after a specified period of inactivity, and can be reset by writing to the COP control register.
-
The power consumption of the MC9S12D64CFUE varies depending on the operating frequency, voltage, and mode of operation. In active mode, the typical current consumption is around 10 mA at 25 MHz and 3.3 V. In sleep mode, the current consumption is around 10 μA.