Part Details for MC9S12C64MFA by NXP Semiconductors
Results Overview of MC9S12C64MFA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12C64MFA Information
MC9S12C64MFA by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC9S12C64MFA
MC9S12C64MFA CAD Models
MC9S12C64MFA Part Data Attributes
|
MC9S12C64MFA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12C64MFA
NXP Semiconductors
Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5V NOM ANALOG SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 31 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12C64MFA
This table gives cross-reference parts and alternative options found for MC9S12C64MFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12C64MFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12C64MFAE | NXP Semiconductors | $50.1215 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48 | MC9S12C64MFA vs MC9S12C64MFAE |
MC9S12C64MFA Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC9S12C64MFA is 25 MHz, but it can be overclocked to 30 MHz with some limitations.
-
The clock source can be configured using the Clock Generation Module (CGM) registers. The CGM module allows selection of the clock source, clock frequency, and clock mode. Refer to the MC9S12C64MFA datasheet and reference manual for more information.
-
The MC9S12C64MFA has 64 KB of flash memory and 4 KB of RAM.
-
The MC9S12C64MFA has a built-in Computer Operating Properly (COP) watchdog timer that can be enabled and configured using the COP control register. The COP timer can be used to reset the MCU in case of a software fault or hang.
-
Yes, the MC9S12C64MFA can be used with an external crystal oscillator. The MCU has an internal oscillator circuit that can be connected to an external crystal oscillator to provide a stable clock source.