-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12C32CFAE16 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K1082
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12, 16Mhz, Lqfp-48, Product Range:Hcs12 Family S12C Series Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:16Mhz, Program Memory Size:32Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Nxp MC9S12C32CFAE16 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8000 | Buy Now |
DISTI #
MC9S12C32CFAE16-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1250 In Stock |
|
$11.0434 / $17.1700 | Buy Now |
DISTI #
MC9S12C32CFAE16
|
Avnet Americas | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 48-Pin LQFP Tray - Trays (Alt: MC9S12C32CFAE16) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.4277 / $9.7475 | Buy Now |
DISTI #
MC9S12C32CFAE16
|
Avnet Americas | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 48-Pin LQFP Tray - Trays (Alt: MC9S12C32CFAE16) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$9.0287 / $9.6679 | Buy Now |
DISTI #
841-MC9S12C32CFAE16
|
Mouser Electronics | 16-bit Microcontrollers - MCU GOLDFISH RoHS: Compliant | 664 |
|
$10.7700 / $13.9200 | Buy Now |
DISTI #
E02:0323_00009047
|
Arrow Electronics | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks | Europe - 250 |
|
$10.7701 / $10.8784 | Buy Now |
DISTI #
V36:1790_07189610
|
Arrow Electronics | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2350 | Americas - 57 |
|
$10.5560 / $13.8220 | Buy Now |
DISTI #
11106537
|
Verical | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 495 Package Multiple: 495 | Americas - 495 |
|
$18.1269 | Buy Now |
DISTI #
76876034
|
Verical | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2350 | Americas - 57 |
|
$10.5560 / $13.8220 | Buy Now |
|
Rochester Electronics | Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$8.4100 / $10.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12C32CFAE16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12C32CFAE16
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S12C32CFAE16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12C32CFAE16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12C32MFAE16 | NXP Semiconductors | $14.3050 | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48 | MC9S12C32CFAE16 vs MC9S12C32MFAE16 |
The maximum clock frequency of the MC9S12C32CFAE16 is 25 MHz.
The MC9S12C32CFAE16 has 32 KB of flash memory.
The operating voltage range of the MC9S12C32CFAE16 is 2.7V to 5.5V.
No, the MC9S12C32CFAE16 does not have built-in EEPROM. However, it has a flash memory that can be used for data storage.
The maximum current consumption of the MC9S12C32CFAE16 is 15 mA at 25 MHz and 3.3V supply voltage.