Part Details for MC9S12C128CFUE by NXP Semiconductors
Results Overview of MC9S12C128CFUE by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12C128CFUE Information
MC9S12C128CFUE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12C128CFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7419
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12, 25Mhz, Qfp-80, Product Range:Hcs12 Family S12C Series Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:25Mhz, Program Memory Size:128Kb, No. Of Pins:80Pins Rohs Compliant: Yes |Nxp MC9S12C128CFUE RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1800 | Buy Now |
DISTI #
MC9S12C128CFUE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
420 In Stock |
|
$18.0453 / $27.0600 | Buy Now |
DISTI #
MC9S12C128CFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12C128CFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$15.5136 / $16.0217 | Buy Now |
DISTI #
841-MC9S12C128CFUE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 9S12C128 (KOI) - PB FREE RoHS: Compliant | 190 |
|
$18.0300 / $26.9700 | Buy Now |
DISTI #
E02:0323_00066660
|
Arrow Electronics | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 80-Pin PQFP Tray RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 13 Weeks Date Code: 2450 | Europe - 4116 |
|
$17.3241 / $17.9208 | Buy Now |
DISTI #
87622652
|
Verical | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 80-Pin PQFP Tray RoHS: Compliant Min Qty: 84 Package Multiple: 84 Date Code: 2450 | Americas - 4116 |
|
$17.4726 / $18.0744 | Buy Now |
DISTI #
MC9S12C128CFUE
|
IBS Electronics | MCU 16-BIT HCS12 HCS12 CISC 128KB FLASH 2.5V/5V AUTOMOTIVE 80-PIN PQFP TRAY Min Qty: 420 Package Multiple: 1 | 0 |
|
$21.5280 | Buy Now |
DISTI #
MC9S12C128CFUE
|
Avnet Silica | MCU 16bit HCS12 CISC 128KB Flash 25V5V 80Pin PQFP Tray (Alt: MC9S12C128CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 16BIT 128KB FLASH 80QFP | 1260 |
|
RFQ | |
DISTI #
MC9S12C128CFUE
|
EBV Elektronik | MCU 16bit HCS12 CISC 128KB Flash 25V5V 80Pin PQFP Tray (Alt: MC9S12C128CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 2856 |
|
Buy Now |
Part Details for MC9S12C128CFUE
MC9S12C128CFUE CAD Models
MC9S12C128CFUE Part Data Attributes
|
MC9S12C128CFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12C128CFUE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 60 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12C128CFUE
This table gives cross-reference parts and alternative options found for MC9S12C128CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12C128CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12C128VFUE | NXP Semiconductors | $22.4200 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | MC9S12C128CFUE vs MC9S12C128VFUE |
MC9S12C128MFUE | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12C128CFUE vs MC9S12C128MFUE |
MC9S12C128MFU | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12C128CFUE vs MC9S12C128MFU |
MC9S12C128CFUE | Freescale Semiconductor | Check for Price | S12C 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 | MC9S12C128CFUE vs MC9S12C128CFUE |
MC9S12C128CFU | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC | MC9S12C128CFUE vs MC9S12C128CFU |
MC9S12C128VFU | NXP Semiconductors | Check for Price | Microcontroller | MC9S12C128CFUE vs MC9S12C128VFU |
MC9S12C128MFUE | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12C128CFUE vs MC9S12C128MFUE |
MC9S12C128CFUE Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 25 MHz. However, it's recommended to use a crystal oscillator or an external clock source for more accurate and stable clocking.
-
The flash memory can be configured to store both code and data by using the Flash Configuration Register (FCR). The FCR allows you to specify the flash sector layout and allocate space for code and data.
-
The COP timer is a watchdog timer that resets the microcontroller if it does not receive a 'kick' signal within a specified time period. This ensures that the microcontroller is operating properly and prevents it from getting stuck in an infinite loop.
-
The SCI module can be used for UART communication by configuring the SCI control register (SCICR) and the SCI data register (SCIDR). The SCI module can operate in asynchronous mode, synchronous mode, or SPI mode.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA. However, it's recommended to limit the current to 10 mA or less to ensure reliable operation.