Part Details for MC9S12B64CPVE by Freescale Semiconductor
Results Overview of MC9S12B64CPVE by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12B64CPVE Information
MC9S12B64CPVE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12B64CPVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC9S12B64CPVE-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 112LQFP Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
173 In Stock |
|
$13.1400 | Buy Now |
|
Rochester Electronics | 16-bit Microcontroller, S12 core, 64KB Flash, 25MHz, -40/+85degC, QFP 112 RoHS: Compliant Status: Obsolete Min Qty: 1 | 173 |
|
$10.1000 / $12.6300 | Buy Now |
Part Details for MC9S12B64CPVE
MC9S12B64CPVE CAD Models
MC9S12B64CPVE Part Data Attributes
|
MC9S12B64CPVE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12B64CPVE
Freescale Semiconductor
16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+85degC, QFP 112
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S12B64CPVE Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S12B64CPVE is 25 MHz, but it can be overclocked to 30 MHz with some limitations.
-
The internal oscillator on the MC9S12B64CPVE can be configured using the OSCCLK and OSCST registers. The oscillator frequency can be set to 4 MHz, 8 MHz, or 16 MHz.
-
The MC9S12B64CPVE has 64 KB of flash memory and 12 KB of RAM.
-
The CAN module on the MC9S12B64CPVE can be configured using the CANCTL, CANBTR, and CANIDT registers. The module supports CAN 2.0A and 2.0B protocols.
-
The power consumption of the MC9S12B64CPVE varies depending on the clock frequency and operating mode. In active mode, the power consumption is around 15 mA at 25 MHz, and in sleep mode, it is around 10 μA.