Part Details for MC9S12B128MFUE by NXP Semiconductors
Results Overview of MC9S12B128MFUE by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12B128MFUE Information
MC9S12B128MFUE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12B128MFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S12B128MFUE
|
EBV Elektronik | MCU 16bit HCS12 CISC 128KB Flash 25V5V 80Pin PQFP Tray (Alt: MC9S12B128MFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 | EBV - 0 |
|
Buy Now |
Part Details for MC9S12B128MFUE
MC9S12B128MFUE CAD Models
MC9S12B128MFUE Part Data Attributes
|
MC9S12B128MFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12B128MFUE
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S12B128MFUE Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S12B128MFUE is 25 MHz.
-
The oscillator can be configured using the OSCCTL register. The oscillator mode can be selected using the OSCCTL[OSC_MODE] bits. The oscillator frequency can be trimmed using the OSCCTL[OSC_TRIM] bits.
-
The VREGIN pin is the input to the internal voltage regulator. It should be connected to a power source, typically 5V, to power the internal voltage regulator.
-
The ADC can be used by configuring the ADCCTL register to select the channel, mode, and clock source. The ADC conversion can be started by setting the ADCCTL[ADC_START] bit. The conversion result can be read from the ADCRH and ADCRL registers.
-
The COP timer is a watchdog timer that resets the microcontroller if it does not receive a refresh signal within a certain time period. This is used to prevent the microcontroller from running indefinitely in an incorrect state.