Part Details for MC9S12A256CFUE by Rochester Electronics LLC
Results Overview of MC9S12A256CFUE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12A256CFUE Information
MC9S12A256CFUE by Rochester Electronics LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC9S12A256CFUE
MC9S12A256CFUE CAD Models
MC9S12A256CFUE Part Data Attributes
|
MC9S12A256CFUE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC9S12A256CFUE
Rochester Electronics LLC
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12A256CFUE
This table gives cross-reference parts and alternative options found for MC9S12A256CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12A256CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12A256CFUE | NXP Semiconductors | $23.2351 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | MC9S12A256CFUE vs MC9S12A256CFUE |
MC9S12A256CFUE | Freescale Semiconductor | Check for Price | S12A 16-bit MCU, HCS12 core, 256KB Flash, QFP 80 | MC9S12A256CFUE vs MC9S12A256CFUE |
MC9S12A256MFU | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12A256CFUE vs MC9S12A256MFU |
MC9S12A256CFU | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC | MC9S12A256CFUE vs MC9S12A256CFU |
MC9S12A256BCFU | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12A256CFUE vs MC9S12A256BCFU |
MC9S12A256VFU | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12A256CFUE vs MC9S12A256VFU |
MC9S12A256VFU | Motorola Semiconductor Products | Check for Price | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP80, QFP-80 | MC9S12A256CFUE vs MC9S12A256VFU |
MC9S12A256CFU | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12A256CFUE vs MC9S12A256CFU |