Part Details for MC9S12A128CPVE?250604-0 by NXP Semiconductors
Results Overview of MC9S12A128CPVE?250604-0 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12A128CPVE?250604-0 Information
MC9S12A128CPVE?250604-0 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-506041150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 4 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for MC9S12A128CPVE?250604-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S12A128CPVE
|
Avnet Americas | 16 Bit Microcontroller, High Performance, HCS12 Family S12A Series Microcontrollers, HCS12, 16 bit - Trays (Alt: MC9S12A128CPVE) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$20.6270 / $22.0873 | Buy Now |