-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08SH8CTG by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M3849
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Tssop-16, Product Range:S08 Family S08Sh Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:8Kb, No. Of Pins:16Pins, Ic Case/Package:Tssop Rohs Compliant: Yes |Nxp MC9S08SH8CTG RoHS: Compliant Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
MC9S08SH8CTG-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
3341 In Stock |
|
$2.5187 / $4.5800 | Buy Now |
DISTI #
MC9S08SH8CTG
|
Avnet Americas | 8 Bit MCU, General Purpose SH Series Series, S08 Family S08SH Series Microcontrollers, HCS08 - Rail/Tube (Alt: MC9S08SH8CTG) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.1121 / $2.2606 | Buy Now |
DISTI #
841-MC9S08SH8CTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF RoHS: Compliant | 913 |
|
$2.4600 / $4.5800 | Buy Now |
DISTI #
V99:2348_07189566
|
Arrow Electronics | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2212 | Americas - 3878 |
|
$2.3560 | Buy Now |
DISTI #
E02:0323_00009001
|
Arrow Electronics | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 13 Weeks Date Code: 2426 | Europe - 192 |
|
$2.3577 / $2.7239 | Buy Now |
DISTI #
53403016
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1246 | Americas - 5960 |
|
$1.4980 | Buy Now |
DISTI #
88994221
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 3878 |
|
$2.3560 | Buy Now |
DISTI #
87720196
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 280 Package Multiple: 280 Date Code: 2426 | Americas - 280 |
|
$2.3914 / $2.7629 | Buy Now |
DISTI #
50585547
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1822 | Americas - 41 |
|
$1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08SH8CTG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH8CTG
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 17 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08SH8CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH8CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08SH8CTJ | NXP Semiconductors | $2.3883 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20 | MC9S08SH8CTG vs MC9S08SH8CTJ |
MC9S08SH8CSC | NXP Semiconductors | $2.7150 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8 | MC9S08SH8CTG vs MC9S08SH8CSC |
S9S08SH8E2MPJR | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | MC9S08SH8CTG vs S9S08SH8E2MPJR |
MC9S08SH8CTJ | Freescale Semiconductor | Check for Price | S08SH 8-bit MCU, S08 core, 8KB Flash, 40MHz, SOP 20 | MC9S08SH8CTG vs MC9S08SH8CTJ |
MC9S08SH8CTG | Freescale Semiconductor | Check for Price | S08SH 8-bit MCU, S08 core, 8KB Flash, 40MHz, SOP 16 | MC9S08SH8CTG vs MC9S08SH8CTG |
S9S08SH8E2CPJR | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | MC9S08SH8CTG vs S9S08SH8E2CPJR |
MC9S08SH8CPJ | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | MC9S08SH8CTG vs MC9S08SH8CPJ |
MC9S08SH8CSC | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8, SOIC-8 | MC9S08SH8CTG vs MC9S08SH8CSC |
The maximum clock frequency that can be used with the internal oscillator is 20 MHz. However, it's recommended to use a crystal oscillator or an external clock source for more accurate and stable clocking.
To configure the ADC to convert analog signals from multiple channels, you need to use the ADC's scan mode. This mode allows you to convert multiple channels in a sequence. You can configure the ADC to scan through multiple channels by setting the ADCSC2 register and enabling the ADCSC1[ADIC] bit.
The COP watchdog timer is a safety feature that resets the microcontroller if it fails to periodically reset the COP timer. This ensures that the microcontroller is operating properly and prevents it from getting stuck in an infinite loop or malfunctioning.
To use the SCI module, you need to configure the SCI baud rate, data bits, parity, and stop bits to match the settings of the serial device. You can do this by setting the SCI control registers, such as SCIBDH and SCIBDL, and enabling the SCI transmitter and receiver.
The TPM module is a 16-bit timer that can be used to generate PWM (Pulse-Width Modulation) signals, measure pulse widths, or count external events. It can also be used to generate timing signals for motor control, power conversion, and other applications.