Part Details for MC9S08SH8CFK by Freescale Semiconductor
Results Overview of MC9S08SH8CFK by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08SH8CFK Information
MC9S08SH8CFK by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08SH8CFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC9S08SH8CFK-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 24QFN Min Qty: 126 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1691 In Stock |
|
$2.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 8 |
|
$2.8500 | Buy Now |
|
Quest Components | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC24 | 6 |
|
$2.8500 / $3.8000 | Buy Now |
|
Rochester Electronics | MC9S08SH - Microcontroller, 8-Bit, HC08/S08 CPU, 8KB Flash, 40MHz, QFN 24 RoHS: Compliant Status: Active Min Qty: 1 | 2470 |
|
$1.8400 / $2.3000 | Buy Now |
Part Details for MC9S08SH8CFK
MC9S08SH8CFK CAD Models
MC9S08SH8CFK Part Data Attributes
|
MC9S08SH8CFK
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH8CFK
Freescale Semiconductor
S08SH 8-bit MCU, S08 core, 8KB Flash, 40MHz, QFN 24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 1 MM HEIGHT, MO-220VGGD-6, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08SH8CFK
This table gives cross-reference parts and alternative options found for MC9S08SH8CFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH8CFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08SH8CFK | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 1 MM HEIGHT, MO-220VGGD-6, QFN-24 | MC9S08SH8CFK vs MC9S08SH8CFK |
MC9S08SH8CFK Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S08SH8CFK is 20 MHz.
-
The MC9S08SH8CFK has 8 KB of flash memory.
-
The operating voltage range of the MC9S08SH8CFK is 2.7V to 5.5V.
-
Yes, the MC9S08SH8CFK has a built-in oscillator that can be used as a clock source.
-
The MC9S08SH8CFK has 19 GPIO pins.