Part Details for MC9S08SH4MPJ by NXP Semiconductors
Results Overview of MC9S08SH4MPJ by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08SH4MPJ Information
MC9S08SH4MPJ by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08SH4MPJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S08SH4MPJ
|
EBV Elektronik | MCU 8bit HCS08 CISC 4KB Flash 33V5V 20Pin PDIP Rail (Alt: MC9S08SH4MPJ) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3182 |
|
RFQ |
Part Details for MC9S08SH4MPJ
MC9S08SH4MPJ CAD Models
MC9S08SH4MPJ Part Data Attributes
|
MC9S08SH4MPJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH4MPJ
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDIP20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 24.69 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08SH4MPJ
This table gives cross-reference parts and alternative options found for MC9S08SH4MPJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH4MPJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08SH4CFK | NXP Semiconductors | $2.6050 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQCC24 | MC9S08SH4MPJ vs MC9S08SH4CFK |
MC9S08QA2CPCE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 10MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | MC9S08SH4MPJ vs MC9S08QA2CPCE |
MB95F273KPF-G-SNE2 | Spansion | Check for Price | Microcontroller, 8-Bit, FLASH, 32.5MHz, CMOS, PDSO8, 5.30 X 5.24 MM, 2.10 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | MC9S08SH4MPJ vs MB95F273KPF-G-SNE2 |
MB95F282KPF-G-SNE1 | Cypress Semiconductor | Check for Price | Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 32.5MHz, CMOS, PDSO16, SOP-16 | MC9S08SH4MPJ vs MB95F282KPF-G-SNE1 |
MB95F283KPF-G-SNE1 | FUJITSU Limited | Check for Price | Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 32.5MHz, CMOS, PDSO16, 10.15 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-16 | MC9S08SH4MPJ vs MB95F283KPF-G-SNE1 |
MB95F274KPF-G-SNE2 | Spansion | Check for Price | Microcontroller, 8-Bit, FLASH, 32.5MHz, CMOS, PDSO8, 5.30 X 5.24 MM, 2.10 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | MC9S08SH4MPJ vs MB95F274KPF-G-SNE2 |
MB95F284KPF-G-SNE1 | Spansion | Check for Price | Microcontroller, 8-Bit, FLASH, 32.5MHz, CMOS, PDSO16, 10.15 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-16 | MC9S08SH4MPJ vs MB95F284KPF-G-SNE1 |
MB95F282KPF-G-SNE1 | Spansion | Check for Price | Microcontroller, 8-Bit, FLASH, 32.5MHz, CMOS, PDSO16, 10.15 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-16 | MC9S08SH4MPJ vs MB95F282KPF-G-SNE1 |
MB95F222HPF-G-SNE1 | Spansion | Check for Price | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PDSO16, 10.15 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-16 | MC9S08SH4MPJ vs MB95F222HPF-G-SNE1 |
MB95F274HPF-G-SNE2 | Spansion | Check for Price | Microcontroller, 8-Bit, FLASH, 32.5MHz, CMOS, PDSO8, 5.30 X 5.24 MM, 2.10 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | MC9S08SH4MPJ vs MB95F274HPF-G-SNE2 |
MC9S08SH4MPJ Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC9S08SH4MPJ is 20 MHz, but it can be overclocked to 24 MHz with some limitations.
-
The internal clock source can be configured using the SYNR and REFS registers. The SYNR register sets the clock source, and the REFS register sets the clock frequency.
-
The COP module is a watchdog timer that resets the microcontroller if it does not receive a 'service' pulse within a specified time period, indicating that the software is not operating properly.
-
The SCI module is used for asynchronous serial communication. It can be configured using the SCIxCR1 and SCIxCR2 registers, and data is transmitted and received using the SCIxDR register.
-
The main difference is that the MC9S08SH4MPJ has a larger flash memory (16 KB) compared to the MC9S08SH4CPJ (8 KB).