Part Details for MC9S08SH4MPJ by Freescale Semiconductor
Results Overview of MC9S08SH4MPJ by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08SH4MPJ Information
MC9S08SH4MPJ by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC9S08SH4MPJ
MC9S08SH4MPJ CAD Models
MC9S08SH4MPJ Part Data Attributes
|
MC9S08SH4MPJ
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH4MPJ
Freescale Semiconductor
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 24.69 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08SH4MPJ
This table gives cross-reference parts and alternative options found for MC9S08SH4MPJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH4MPJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08SH8CWJ | NXP Semiconductors | $2.8665 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20 | MC9S08SH4MPJ vs MC9S08SH8CWJ |
MB95F272HPF-G-SNE2 | Cypress Semiconductor | Check for Price | Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 32.5MHz, CMOS, PDSO8, SOP-8 | MC9S08SH4MPJ vs MB95F272HPF-G-SNE2 |
S9S08QD4MSC | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC9S08SH4MPJ vs S9S08QD4MSC |
S9S08QD4VSC | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC9S08SH4MPJ vs S9S08QD4VSC |
MB95F223KPF-G-SNE1 | Cypress Semiconductor | Check for Price | Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz, CMOS, PDSO16, SOP-16 | MC9S08SH4MPJ vs MB95F223KPF-G-SNE1 |
S9S08QD2VSC | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | MC9S08SH4MPJ vs S9S08QD2VSC |
MB95F272KPF-G-SNE2 | Cypress Semiconductor | Check for Price | Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 32.5MHz, CMOS, PDSO8, SOP-8 | MC9S08SH4MPJ vs MB95F272KPF-G-SNE2 |
S9S08QD4CSC | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | MC9S08SH4MPJ vs S9S08QD4CSC |
MC9S08SH4CTJR | Freescale Semiconductor | Check for Price | S08SH 8-bit MCU, S08 core, 4KB Flash, 40MHz, SOP 20 | MC9S08SH4MPJ vs MC9S08SH4CTJR |
MB95F283HPF-G-SNE1 | Spansion | Check for Price | Microcontroller, 8-Bit, FLASH, 32.5MHz, CMOS, PDSO16, 10.15 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-16 | MC9S08SH4MPJ vs MB95F283HPF-G-SNE1 |