Part Details for MC9S08SH4CPJ by NXP Semiconductors
Results Overview of MC9S08SH4CPJ by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08SH4CPJ Information
MC9S08SH4CPJ by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08SH4CPJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S08SH4CPJ
|
Avnet Silica | MCU 8bit HCS08 CISC 4KB Flash 33V5V 20Pin PDIP Rail (Alt: MC9S08SH4CPJ) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08SH4CPJ
|
EBV Elektronik | MCU 8bit HCS08 CISC 4KB Flash 33V5V 20Pin PDIP Rail (Alt: MC9S08SH4CPJ) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | EBV - 0 |
|
Buy Now |
Part Details for MC9S08SH4CPJ
MC9S08SH4CPJ CAD Models
MC9S08SH4CPJ Part Data Attributes
|
MC9S08SH4CPJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH4CPJ
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDIP20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 24.69 mm | |
Number of I/O Lines | 17 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08SH4CPJ
This table gives cross-reference parts and alternative options found for MC9S08SH4CPJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH4CPJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08SH4CTG | NXP Semiconductors | $1.0000 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 | MC9S08SH4CPJ vs MC9S08SH4CTG |
MC9S08SH4CSC | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8, SOIC-8 | MC9S08SH4CPJ vs MC9S08SH4CSC |
MC9S08SH4CTJ | Freescale Semiconductor | Check for Price | S08SH 8-bit MCU, S08 core, 4KB Flash, 40MHz, SOP 20 | MC9S08SH4CPJ vs MC9S08SH4CTJ |
MC9S08SH4CTJ | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20, TSSOP-20 | MC9S08SH4CPJ vs MC9S08SH4CTJ |
MC9S08SH4CSC | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8, SOIC-8 | MC9S08SH4CPJ vs MC9S08SH4CSC |
MC9S08SH4CTG | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16, TSSOP-16 | MC9S08SH4CPJ vs MC9S08SH4CTG |
MC9S08SH4CSC | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8 | MC9S08SH4CPJ vs MC9S08SH4CSC |
S9S08SH4E2CPJR | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | MC9S08SH4CPJ vs S9S08SH4E2CPJR |
MC9S08SH4CPJ | Freescale Semiconductor | Check for Price | S08SH 8-bit MCU, S08 core, 4KB Flash, 40MHz, DIP 20 | MC9S08SH4CPJ vs MC9S08SH4CPJ |
MC9S08SH4CPJ Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 20 MHz. However, it's recommended to use a crystal oscillator or an external clock source for more accurate and stable clocking.
-
To configure the ADC to convert analog signals from multiple channels, you need to use the ADC's scan mode. This mode allows you to convert multiple channels in a sequence. You can configure the ADC to scan through multiple channels by setting the ADCSC2 register and enabling the ADCSC1[SCAN] bit.
-
The COP watchdog timer is a safety feature that resets the microcontroller if it fails to periodically reset the COP timer. This ensures that the microcontroller is operating properly and prevents it from getting stuck in an infinite loop or malfunctioning.
-
To use the SCI module for asynchronous serial communication, you need to configure the SCI module by setting the SCI control registers (SCIC1, SCIC2, and SCIC3). You also need to configure the baud rate, data bits, parity, and stop bits according to your serial communication requirements.
-
The TPM module is a 16-bit timer that can be used for various purposes such as generating PWM signals, measuring pulse widths, and counting events. It can also be used as a timer for generating time delays or triggering interrupts.