Part Details for MC9S08SH32CTJ by NXP Semiconductors
Results Overview of MC9S08SH32CTJ by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08SH32CTJ Information
MC9S08SH32CTJ by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08SH32CTJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M1992
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Tssop-20, Product Range:S08 Family S08Sh Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:32Kb, No. Of Pins:20Pins, Ic Case/Package:Tssop Rohs Compliant: Yes |Nxp MC9S08SH32CTJ RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 | Buy Now |
DISTI #
MC9S08SH32CTJ-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
3159 In Stock |
|
$3.5275 / $5.6700 | Buy Now |
DISTI #
MC9S08SH32CTJ
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 20-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08SH32CTJ) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.2114 / $3.4372 | Buy Now |
DISTI #
841-MC9S08SH32CTJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08 32K FLASH RoHS: Compliant | 163 |
|
$3.5200 / $5.4900 | Buy Now |
|
Rochester Electronics | S08SH 8-bit MCU, S08 core, 32KB Flash, 40MHz, SOP 20 RoHS: Compliant Status: Active Min Qty: 1 | 2900 |
|
$2.9700 / $3.7100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17104 |
|
RFQ | |
DISTI #
MC9S08SH32CTJ
|
Avnet Silica | MCU 8bit HCS08 CISC 32KB Flash 33V5V 20Pin TSSOP Rail (Alt: MC9S08SH32CTJ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08SH32CTJ
|
EBV Elektronik | MCU 8bit HCS08 CISC 32KB Flash 33V5V 20Pin TSSOP Rail (Alt: MC9S08SH32CTJ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3965 |
|
RFQ |
Part Details for MC9S08SH32CTJ
MC9S08SH32CTJ CAD Models
MC9S08SH32CTJ Part Data Attributes
|
MC9S08SH32CTJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH32CTJ
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08SH32CTJ Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S08SH32CTJ is 20 MHz.
-
The internal oscillator on the MC9S08SH32CTJ can be configured using the OSCCLK and OSCST registers. Refer to the datasheet for specific register settings and configuration options.
-
The VLLS mode on the MC9S08SH32CTJ is a low-power mode that reduces power consumption to a minimum, making it suitable for battery-powered applications. In VLLS mode, the CPU, peripherals, and most internal clocks are disabled, and the device consumes only a few microamperes of current.
-
The ADC on the MC9S08SH32CTJ is a 12-bit successive approximation ADC. To use it, configure the ADC clock, select the ADC channel, and start the conversion using the ADCSC1 and ADCSC2 registers. The ADC result can be read from the ADCRH and ADCRL registers.
-
The COP watchdog timer on the MC9S08SH32CTJ is a safety feature that resets the device if it fails to respond within a specified time period. This prevents the device from getting stuck in an infinite loop or malfunctioning due to software errors.