Part Details for MC9S08SH16MTL by NXP Semiconductors
Results Overview of MC9S08SH16MTL by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08SH16MTL Information
MC9S08SH16MTL by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08SH16MTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5152
|
Newark | S08Sh 8-Bit Mcu, S08 Core, 16Kb Flash, 40Mhz, Sop 28/ Tube Rohs Compliant: Yes |Nxp MC9S08SH16MTL RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 | Buy Now |
DISTI #
MC9S08SH16MTL-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28TSSOP Min Qty: 1500 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9323 | Buy Now |
DISTI #
MC9S08SH16MTL
|
Avnet Americas | S08 16K FLASH - Rail/Tube (Alt: MC9S08SH16MTL) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.2232 / $3.4533 | Buy Now |
DISTI #
841-MC9S08SH16MTL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 5V MCU w/16K FLASH RoHS: Compliant | 0 |
|
$3.8400 | Order Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, 16KB Flash, 40MHz, SOP 28 RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$3.0300 / $3.7900 | Buy Now |
DISTI #
MC9S08SH16MTL
|
Avnet Silica | S08 16K FLASH (Alt: MC9S08SH16MTL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 8BIT 16KB FLASH 28TSSOP | 2500 |
|
RFQ |
Part Details for MC9S08SH16MTL
MC9S08SH16MTL CAD Models
MC9S08SH16MTL Part Data Attributes
|
MC9S08SH16MTL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH16MTL
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08SH16MTL Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC9S08SH16MTL is 20 MHz, but it can be overclocked to 24 MHz with some limitations.
-
The internal clock source of the MC9S08SH16MTL can be configured using the SYNR and REFS registers in the System Options Register (SOR) module. The SYNR register sets the clock source, and the REFS register sets the clock frequency.
-
The COP module is a watchdog timer that monitors the microcontroller's operation and resets it if it fails to respond within a specified time period. This helps prevent the microcontroller from getting stuck in an infinite loop or malfunctioning due to software errors.
-
The ADC module in the MC9S08SH16MTL can be used to convert analog signals from external sources into digital values. This is done by configuring the ADC channel, setting the conversion mode, and reading the conversion result from the ADC result register.
-
The maximum current that can be sourced or sunk by the GPIO pins of the MC9S08SH16MTL is 25 mA per pin, with a total current limit of 100 mA for all pins combined.