Part Details for MC9S08SE8CTGR by NXP Semiconductors
Results Overview of MC9S08SE8CTGR by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08SE8CTGR Information
MC9S08SE8CTGR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08SE8CTGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7349
|
Newark | S08Se 8-Bit Mcu, S08 Core, 8Kb Flash, 20Mhz, Sop 16/ Reel Rohs Compliant: Yes |Nxp MC9S08SE8CTGR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
MC9S08SE8CTGR-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16TSSOP Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1123 | Buy Now |
DISTI #
MC9S08SE8CTGR
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: MC9S08SE8CTGR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9776 / $2.0188 | Buy Now |
DISTI #
841-MC9S08SE8CTGR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 5V MCU RoHS: Compliant | 0 |
|
$2.0300 | Order Now |
DISTI #
MC9S08SE8CTGR
|
Avnet Silica | MCU 8bit HCS08 CISC 8KB Flash 33V5V 16Pin TSSOP TR (Alt: MC9S08SE8CTGR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08SE8CTGR
|
EBV Elektronik | MCU 8bit HCS08 CISC 8KB Flash 33V5V 16Pin TSSOP TR (Alt: MC9S08SE8CTGR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08SE8CTGR
MC9S08SE8CTGR CAD Models
MC9S08SE8CTGR Part Data Attributes
|
MC9S08SE8CTGR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SE8CTGR
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08SE8CTGR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC9S08SE8CTGR is -40°C to 105°C.
-
The internal clock source for the MC9S08SE8CTGR can be configured using the SYNR and REFS registers in the System Options Register (SOR). The SYNR register sets the clock source, and the REFS register sets the clock frequency.
-
The maximum current consumption of the MC9S08SE8CTGR is approximately 10mA at 8MHz with all peripherals enabled, and 2mA in low-power mode.
-
The ADC on the MC9S08SE8CTGR can be used by configuring the ADC control registers (ADCCFG and ADCSC1-2), selecting the ADC clock source, and enabling the ADC module. The ADC conversion result can be read from the ADC result registers (ADCRL and ADCRH).
-
Yes, the MC9S08SE8CTGR can be used with an external crystal oscillator. The external crystal oscillator can be connected to the XTAL and EXTAL pins, and the clock source can be selected using the SYNR register.