Part Details for MC9S08QG4CDNER by Freescale Semiconductor
Results Overview of MC9S08QG4CDNER by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08QG4CDNER Information
MC9S08QG4CDNER by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08QG4CDNER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC9S08QG4CDNER-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 8SOIC Min Qty: 140 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21661 In Stock |
|
$2.1500 | Buy Now |
|
Rochester Electronics | MC9S08QG - Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 20MHz, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 21661 |
|
$1.6500 / $2.0700 | Buy Now |
Part Details for MC9S08QG4CDNER
MC9S08QG4CDNER CAD Models
MC9S08QG4CDNER Part Data Attributes
|
MC9S08QG4CDNER
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08QG4CDNER
Freescale Semiconductor
S08QG 8-bit MCU, S08 core, 4KB Flash, 20MHz, SOIC 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08QG4CDNER Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S08QG4CDNER is 20 MHz.
-
The MC9S08QG4CDNER has 60 KB of flash memory.
-
The operating voltage range of the MC9S08QG4CDNER is 2.7V to 5.5V.
-
Yes, the MC9S08QG4CDNER has a built-in oscillator that can be used as a clock source.
-
The MC9S08QG4CDNER has two UARTs (UART0 and UART1).