Part Details for MC9S08QG4CDNE by NXP Semiconductors
Results Overview of MC9S08QG4CDNE by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08QG4CDNE Information
MC9S08QG4CDNE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08QG4CDNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S08QG4CDNE-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
73 In Stock |
|
$1.3881 / $2.7000 | Buy Now |
DISTI #
MC9S08QG4CDNE
|
Avnet Americas | 8-bit MCU, HCS08, 20 MHz, 4 KB, 256 B, 8 Pins, SOIC N - Rail/Tube (Alt: MC9S08QG4CDNE) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.7583 / $1.8839 | Buy Now |
DISTI #
841-MC9S08QG4CDNE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20mhz 8bit CPU RoHS: Compliant | 2266 |
|
$1.9000 / $2.7000 | Buy Now |
DISTI #
V36:1790_07189491
|
Arrow Electronics | MCU 8-bit S08 CISC 4KB Flash 2.5V/3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 13 Weeks Date Code: 2018 | Americas - 63 |
|
$1.8820 | Buy Now |
DISTI #
85993945
|
Verical | MCU 8-bit S08 CISC 4KB Flash 2.5V/3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 154 Package Multiple: 1 Date Code: 1801 | Americas - 6800 |
|
$2.0625 / $2.4500 | Buy Now |
DISTI #
54163241
|
Verical | MCU 8-bit S08 CISC 4KB Flash 2.5V/3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1829 | Americas - 3411 |
|
$1.6400 | Buy Now |
DISTI #
85993627
|
Verical | MCU 8-bit S08 CISC 4KB Flash 2.5V/3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 154 Package Multiple: 1 Date Code: 1601 | Americas - 939 |
|
$2.0625 / $2.4500 | Buy Now |
DISTI #
69199796
|
Verical | MCU 8-bit S08 CISC 4KB Flash 2.5V/3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 63 Package Multiple: 63 Date Code: 2018 | Americas - 63 |
|
$2.1899 | Buy Now |
|
Rochester Electronics | S08QG 8-bit MCU, S08 core, 4KB Flash, 20MHz, SOIC 8 RoHS: Compliant Status: Active Min Qty: 1 | 7739 |
|
$1.6500 / $2.0700 | Buy Now |
DISTI #
MC9S08QG4CDNE
|
Avnet Silica | 8bit MCU HCS08 20 MHz 4 KB 256 B 8 Pins SOIC N (Alt: MC9S08QG4CDNE) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC9S08QG4CDNE
MC9S08QG4CDNE CAD Models
MC9S08QG4CDNE Part Data Attributes
|
MC9S08QG4CDNE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QG4CDNE
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08QG4CDNE
This table gives cross-reference parts and alternative options found for MC9S08QG4CDNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QG4CDNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08QG4MDNE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | MC9S08QG4CDNE vs MC9S08QG4MDNE |
MC9S08QG4CDNE | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | MC9S08QG4CDNE vs MC9S08QG4CDNE |
MC9S08QG4CDNE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | MC9S08QG4CDNE vs MC9S08QG4CDNE |
MC9S08QG4CPAE | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | MC9S08QG4CDNE vs MC9S08QG4CPAE |
MC9S08QG4MPAE | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDIP8 | MC9S08QG4CDNE vs MC9S08QG4MPAE |
MC9S08QG4MFFE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC16, 5 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFN-16 | MC9S08QG4CDNE vs MC9S08QG4MFFE |
MC9S08QG4CPAE | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDIP8 | MC9S08QG4CDNE vs MC9S08QG4CPAE |
MC9S08QG4CFFE | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC16 | MC9S08QG4CDNE vs MC9S08QG4CFFE |
MC9S08QG4MDTE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | MC9S08QG4CDNE vs MC9S08QG4MDTE |
MC9S08QG4CFQE | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFN-8 | MC9S08QG4CDNE vs MC9S08QG4CFQE |
MC9S08QG4CDNE Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S08QG4CDNE is 20 MHz.
-
The MC9S08QG4CDNE has 60 KB of flash memory.
-
The operating voltage range of the MC9S08QG4CDNE is 2.7V to 5.5V.
-
Yes, the MC9S08QG4CDNE has a built-in oscillator that can be used as a clock source.
-
The MC9S08QG4CDNE has two UARTs (UART0 and UART1).