-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08QE32CLD by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0064
|
Newark | 8 Bit Microcontroller, Qe Series, S08Qe, 50.33 Mhz, 32 Kb, 2 Kb, 44, Lqfp Rohs Compliant: Yes |Nxp MC9S08QE32CLD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$6.7100 / $7.0000 | Buy Now |
DISTI #
MC9S08QE32CLD-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
837 In Stock |
|
$4.1928 / $7.2200 | Buy Now |
DISTI #
MC9S08QE32CLD
|
Avnet Americas | 8 Bit MCU, QE Series, S08 Family S08QE Series Microcontrollers, HCS08, 50.33 MHz, 32 KB, 44 Pins - Trays (Alt: MC9S08QE32CLD) RoHS: Compliant Min Qty: 132 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1120 Partner Stock |
|
$4.4838 / $4.6358 | Buy Now |
DISTI #
MC9S08QE32CLD
|
Avnet Americas | 8 Bit MCU, QE Series, S08 Family S08QE Series Microcontrollers, HCS08, 50.33 MHz, 32 KB, 44 Pins - Trays (Alt: MC9S08QE32CLD) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.4483 / $3.6945 | Buy Now |
DISTI #
841-MC9S08QE32CLD
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9S08QE32-C&I-44LQFP RoHS: Compliant | 8044 |
|
$3.8400 / $4.5000 | Buy Now |
DISTI #
V36:1790_07189467
|
Arrow Electronics | MCU 8-bit S08 CISC 32KB Flash 2.5V/3.3V 44-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2413 | Americas - 354 |
|
$3.6900 / $4.0070 | Buy Now |
DISTI #
80566547
|
Verical | MCU 8-bit S08 CISC 32KB Flash 2.5V/3.3V 44-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2413 | Americas - 354 |
|
$3.6900 / $4.0070 | Buy Now |
|
Rochester Electronics | MC9S08QE - Microcontroller, 8-Bit, HC08/S08 CPU, 32KB Flash, 50MHz, QFP44 RoHS: Compliant Status: Active Min Qty: 1 | 175 |
|
$3.2400 / $4.0500 | Buy Now |
DISTI #
MC9S08QE32CLD
|
IBS Electronics | MCU 8-BIT S08 S08 CISC 32KB FLASH 2.5V/3.3V AUTOMOTIVE 44-PIN LQFP TRAY Min Qty: 1600 Package Multiple: 1 | 0 |
|
$5.0440 / $5.1870 | Buy Now |
DISTI #
MC9S08QE32CLD
|
Avnet Silica | 8 Bit MCU QE Series S08 Family S08QE Series Microcontrollers HCS08 5033 MHz 32 KB 44 Pins (Alt: MC9S08QE32CLD) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08QE32CLD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QE32CLD
NXP Semiconductors
8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.4V TO 2.1V SUPPLY AT 40 MHZ, 2.1V TO 1.8V SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50.33 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08QE32CLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QE32CLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08QE32CLD | Freescale Semiconductor | Check for Price | S08QE 8-bit MCU, S08 core, 32KB Flash, 50MHz, QFP 44 | MC9S08QE32CLD vs MC9S08QE32CLD |
The maximum clock frequency of the MC9S08QE32CLD is 20 MHz.
The internal clock source of the MC9S08QE32CLD can be configured using the CLKSEL register. The clock source can be set to either the internal oscillator, external oscillator, or the PLL clock.
The COP watchdog timer is used to monitor the operation of the microcontroller and reset it if it fails to respond within a specified time period. This is useful for detecting and recovering from software faults or hangs.
The ADC module in the MC9S08QE32CLD can be used to convert analog signals to digital values. The ADC can be configured using the ADCSC1 and ADCSC2 registers, and the conversion result can be read from the ADCRH and ADCRL registers.
The SCI module in the MC9S08QE32CLD is used for asynchronous serial communication, such as UART (Universal Asynchronous Receiver-Transmitter) communication. It can be used to communicate with other devices or peripherals.