Part Details for MC9S08QE32CLD by Freescale Semiconductor
Results Overview of MC9S08QE32CLD by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08QE32CLD Information
MC9S08QE32CLD by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08QE32CLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC9S08QE - Microcontroller, 8-Bit, HC08/S08 CPU, 32KB Flash, 50MHz, QFP44 RoHS: Compliant Status: Active Min Qty: 1 | 49 |
|
$3.2400 / $4.0500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for MC9S08QE32CLD
MC9S08QE32CLD CAD Models
MC9S08QE32CLD Part Data Attributes
|
MC9S08QE32CLD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08QE32CLD
Freescale Semiconductor
S08QE 8-bit MCU, S08 core, 32KB Flash, 50MHz, QFP 44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.4V TO 2.1V SUPPLY AT 40 MHZ, 2.1V TO 1.8V SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50.33 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08QE32CLD
This table gives cross-reference parts and alternative options found for MC9S08QE32CLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QE32CLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08QE32CLD | NXP Semiconductors | $6.9522 | 8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP44 | MC9S08QE32CLD vs MC9S08QE32CLD |
MC9S08QE32CLD Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 20 MHz. However, it's recommended to use a crystal oscillator or an external clock source for frequencies above 10 MHz for better stability and accuracy.
-
To configure the watchdog timer, you need to set the WDTCLK register to select the clock source, set the WDTCNT register to set the timeout period, and enable the watchdog timer by setting the WDTEN bit in the WDTCTL register. You can also use the WDT reset flag to detect and respond to watchdog timer resets.
-
No, the ADC can only measure voltages between 0V and VDD. If you need to measure voltages above VDD, you'll need to use an external voltage divider or attenuation circuit to bring the voltage within the ADC's input range.
-
The MC9S08QE32CLD has several low-power modes, including Stop, Wait, and Doze modes. You can enter these modes by setting the appropriate bits in the PMCTL register. You can also use the Low-Power Timer (LPTMR) to wake up the MCU from low-power modes. Additionally, you can reduce power consumption by disabling unused peripherals and clocks.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA. However, it's recommended to limit the current to 10 mA or less to ensure reliable operation and to prevent overheating.