Part Details for MC9S08QD4VPC by NXP Semiconductors
Results Overview of MC9S08QD4VPC by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08QD4VPC Information
MC9S08QD4VPC by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08QD4VPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M5876
|
Newark | Microcontroller Mcu, 8 Bit, S08, 16Mhz, Dip-8, Product Range:S08 Family S08Qd Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:16Mhz, Program Memory Size:4Kb, No. Of Pins:8Pins, Ic Case/Package:Dip, Msl:- Rohs Compliant: Yes |Nxp MC9S08QD4VPC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 | Buy Now |
DISTI #
MC9S08QD4VPC
|
Avnet Silica | MCU 8bit HCS08 CISC 4KB Flash 33V5V 8Pin PDIP Rail (Alt: MC9S08QD4VPC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08QD4VPC
|
EBV Elektronik | MCU 8bit HCS08 CISC 4KB Flash 33V5V 8Pin PDIP Rail (Alt: MC9S08QD4VPC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 5800 |
|
RFQ |
Part Details for MC9S08QD4VPC
MC9S08QD4VPC CAD Models
MC9S08QD4VPC Part Data Attributes
|
MC9S08QD4VPC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QD4VPC
NXP Semiconductors
8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.779 mm | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 16 MHz | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08QD4VPC
This table gives cross-reference parts and alternative options found for MC9S08QD4VPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QD4VPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08QD4CPC | NXP Semiconductors | $3.4852 | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8 | MC9S08QD4VPC vs MC9S08QD4CPC |
MC9S08QD4CPC | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | MC9S08QD4VPC vs MC9S08QD4CPC |
MC9S08QD4MPC | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | MC9S08QD4VPC vs MC9S08QD4MPC |
MC9S08QD4VPC | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | MC9S08QD4VPC vs MC9S08QD4VPC |
MC9S08QD4VPC Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 20 MHz, but it's recommended to use a crystal oscillator for frequencies above 10 MHz for better accuracy and stability.
-
To configure the watchdog timer, you need to set the WDTCLK register to select the clock source, set the WDTCNT register to set the timeout period, and enable the watchdog timer by setting the WDTEN bit in the WDTCTL register. You can also use the WDT reset flag to detect when a watchdog reset has occurred.
-
No, the internal voltage regulator is only intended to power the MCU itself and should not be used to power external components. You should use an external voltage regulator to power external components to ensure reliable operation and to prevent damage to the MCU.
-
The MC9S08QD4VPC has several low-power modes, including Stop, Wait, and Doze modes. To implement a low-power mode, you need to set the appropriate bits in the PMC (Power Management Control) register, disable any unnecessary peripherals, and use the BCSR (Battery Care and Sleep Control) register to control the voltage regulator and other power-related functions.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA, but it's recommended to limit the current to 10 mA or less to ensure reliable operation and to prevent damage to the MCU.