Part Details for MC9S08QD4VPC by Freescale Semiconductor
Results Overview of MC9S08QD4VPC by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08QD4VPC Information
MC9S08QD4VPC by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08QD4VPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | 68 |
|
$1.4953 / $2.7188 | Buy Now |
Part Details for MC9S08QD4VPC
MC9S08QD4VPC CAD Models
MC9S08QD4VPC Part Data Attributes
|
MC9S08QD4VPC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08QD4VPC
Freescale Semiconductor
8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.779 mm | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 16 MHz | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08QD4VPC
This table gives cross-reference parts and alternative options found for MC9S08QD4VPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QD4VPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S9S08QD4CSC | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC9S08QD4VPC vs S9S08QD4CSC |
MC9S08SH4CTGR | Freescale Semiconductor | Check for Price | S08SH 8-bit MCU, S08 core, 4KB Flash, 40MHz, SOP 16 | MC9S08QD4VPC vs MC9S08SH4CTGR |
MC9S08QD2MSC | Freescale Semiconductor | Check for Price | S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 | MC9S08QD4VPC vs MC9S08QD2MSC |
MC9S08SH4CFKR | Freescale Semiconductor | Check for Price | MICROCONTROLLER, PQCC24, 4 X 4 MM, 1 MM HEIGHT, MO-220VGGD-6, QFN-24 | MC9S08QD4VPC vs MC9S08SH4CFKR |
MC9S08QD4CSCR | Freescale Semiconductor | Check for Price | S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8 | MC9S08QD4VPC vs MC9S08QD4CSCR |
MC9S08SH8CFKR | Freescale Semiconductor | Check for Price | MICROCONTROLLER, PQCC24, 4 X 4 MM, 1 MM HEIGHT, MO-220VGGD-6, QFN-24 | MC9S08QD4VPC vs MC9S08SH8CFKR |
MC9S08LC36CLH | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM HEIIGHT, ROHS COMPLIANT, MS-026BCD, LQFP-64 | MC9S08QD4VPC vs MC9S08LC36CLH |
MB95F222KPF-G-SNE1 | Spansion | Check for Price | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PDSO16, 10.15 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-16 | MC9S08QD4VPC vs MB95F222KPF-G-SNE1 |
MB95F272KPF-G-SNE2 | Spansion | Check for Price | Microcontroller, 8-Bit, FLASH, 32.5MHz, CMOS, PDSO8, 5.30 X 5.24 MM, 2.10 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | MC9S08QD4VPC vs MB95F272KPF-G-SNE2 |
MC9S08SH4CSCR | Freescale Semiconductor | Check for Price | MICROCONTROLLER, PDSO8, MS-012AA, SOIC-8 | MC9S08QD4VPC vs MC9S08SH4CSCR |