Part Details for MC9S08QD4MSC by NXP Semiconductors
Results Overview of MC9S08QD4MSC by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08QD4MSC Information
MC9S08QD4MSC by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08QD4MSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M5768
|
Newark | Microcontroller Mcu, 8 Bit, S08, 16Mhz, Soic-8, Product Range:S08 Family S08Qd Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:16Mhz, Program Memory Size:4Kb, No. Of Pins:8Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Nxp MC9S08QD4MSC RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
MC9S08QD4MSC-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2653 In Stock |
|
$1.7825 / $3.3900 | Buy Now |
DISTI #
MC9S08QD4MSC
|
Avnet Americas | 8-bit MCU, HCS08, 16 MHz, 4 KB, 256 Bytes, 8 Pins, NSOIC - Rail/Tube (Alt: MC9S08QD4MSC) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tube | 946 Factory Stock |
|
$1.5312 / $1.5947 | Buy Now |
DISTI #
841-MC9S08QD4MSC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9S08QD4 SERIES RoHS: Compliant | 2450 |
|
$1.7400 / $3.1200 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Rochester Electronics | MC9S08QD - Microcontroller, 8-Bit, HC08/S08 CPU, 4KB Flash, 16MHz, SOIC 8 RoHS: Compliant Status: Active Min Qty: 1 | 88 |
|
$1.9400 / $2.4200 | Buy Now |
DISTI #
MC9S08QD4MSC
|
IBS Electronics | MCU 8-BIT S08 S08 CISC 4KB FLASH 3.3V/5V AUTOMOTIVE 8-PIN SOIC N RAIL Min Qty: 2450 Package Multiple: 1 | 0 |
|
$2.0410 | Buy Now |
DISTI #
MC9S08QD4MSC
|
Avnet Silica | 8bit MCU HCS08 16 MHz 4 KB 256 Bytes 8 Pins NSOIC (Alt: MC9S08QD4MSC) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08QD4MSC
|
EBV Elektronik | 8bit MCU HCS08 16 MHz 4 KB 256 Bytes 8 Pins NSOIC (Alt: MC9S08QD4MSC) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 946 |
|
RFQ |
Part Details for MC9S08QD4MSC
MC9S08QD4MSC CAD Models
MC9S08QD4MSC Part Data Attributes
|
MC9S08QD4MSC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QD4MSC
NXP Semiconductors
8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08QD4MSC
This table gives cross-reference parts and alternative options found for MC9S08QD4MSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QD4MSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08QD4VSC | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | MC9S08QD4MSC vs MC9S08QD4VSC |
MC9S08QD4MSC Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S08QD4MSC is 20 MHz.
-
The internal oscillator on the MC9S08QD4MSC can be configured using the OSCCLK and OSCST registers. The OSCCLK register sets the oscillator clock frequency, and the OSCST register sets the oscillator start-up time.
-
The COP watchdog timer on the MC9S08QD4MSC is used to monitor the operation of the microcontroller and reset it if it fails to respond within a specified time period. This helps to prevent the microcontroller from getting stuck in an infinite loop or other abnormal operation.
-
The ADC on the MC9S08QD4MSC can be used to convert analog signals to digital values. To use the ADC, you need to configure the ADC clock, select the ADC channel, and start the ADC conversion. The ADC result can be read from the ADC result register.
-
The SCI on the MC9S08QD4MSC is a serial communication interface that allows the microcontroller to communicate with other devices using asynchronous serial communication protocols such as UART, SPI, and I2C.