Part Details for MC9S08QD4CPC by NXP Semiconductors
Results Overview of MC9S08QD4CPC by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08QD4CPC Information
MC9S08QD4CPC by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08QD4CPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6121
|
Newark | Microcontroller Mcu, 8 Bit, S08, 16Mhz, Dip-8, Product Range:S08 Family S08Qd Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:16Mhz, Program Memory Size:4Kb, No. Of Pins:8Pins, Ic Case/Package:Dip, Msl:- Rohs Compliant: Yes |Nxp MC9S08QD4CPC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 | Buy Now |
DISTI #
MC9S08QD4CPC
|
Avnet Silica | MCU 8bit HCS08 CISC 4KB Flash 33V5V 8Pin PDIP Rail (Alt: MC9S08QD4CPC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 8BIT 4KB FLASH 8DIP | 4000 |
|
RFQ | |
DISTI #
MC9S08QD4CPC
|
EBV Elektronik | MCU 8bit HCS08 CISC 4KB Flash 33V5V 8Pin PDIP Rail (Alt: MC9S08QD4CPC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 5810 |
|
RFQ |
Part Details for MC9S08QD4CPC
MC9S08QD4CPC CAD Models
MC9S08QD4CPC Part Data Attributes
|
MC9S08QD4CPC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QD4CPC
NXP Semiconductors
8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.779 mm | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 16 MHz | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08QD4CPC
This table gives cross-reference parts and alternative options found for MC9S08QD4CPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QD4CPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08QD4CPC | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | MC9S08QD4CPC vs MC9S08QD4CPC |
MC9S08QD4CPC | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | MC9S08QD4CPC vs MC9S08QD4CPC |
MC9S08QD4VPC | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8 | MC9S08QD4CPC vs MC9S08QD4VPC |
MC9S08QD4MPC | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8 | MC9S08QD4CPC vs MC9S08QD4MPC |
MC9S08QD4CPC Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 20 MHz. However, it's recommended to use a crystal oscillator or an external clock source for more accurate and stable clock signals.
-
To configure the ADC to convert analog signals from multiple channels, you need to use the ADC's scan mode. This mode allows you to convert multiple channels in a sequence. You can configure the ADC to scan through multiple channels by setting the ADCSC2 register and enabling the ADCSC1[SCAN] bit.
-
The COP watchdog timer is a safety feature that resets the microcontroller if it fails to periodically reset the COP timer. This ensures that the microcontroller is operating properly and prevents it from getting stuck in an infinite loop or a fault condition.
-
To use the SCI module for asynchronous communication, you need to configure the SCI module in asynchronous mode by setting the SCI0C1[TE] and SCI0C1[RE] bits. You also need to set the baud rate, data bits, stop bits, and parity bits according to your communication requirements.
-
The TPM module is a 16-bit timer that can be used for various applications such as generating PWM signals, measuring pulse widths, and counting events. It can also be used as a timer for generating time delays or triggering interrupts.