Part Details for MC9S08QD2CSC by NXP Semiconductors
Results Overview of MC9S08QD2CSC by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08QD2CSC Information
MC9S08QD2CSC by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08QD2CSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M5761
|
Newark | Mcu, 8Bit, S08, 16Mhz, Soic-8, Product Range:S08 Family S08Qd Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:16Mhz, Program Memory Size:2Kb, No. Of Pins:8Pins, Ic Case/Package:Soic, No. Of I/O S:6I/O S Rohs Compliant: Yes |Nxp MC9S08QD2CSC RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
MC9S08QD2CSC-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
6853 In Stock |
|
$1.4845 / $2.8700 | Buy Now |
DISTI #
MC9S08QD2CSC
|
Avnet Americas | 8-bit MCU, HCS08, 8 MHz, 2 KB, 128 B, 8 Pins, SOIC N - Rail/Tube (Alt: MC9S08QD2CSC) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.2552 / $1.3435 | Buy Now |
DISTI #
841-MC9S08QD2CSC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9S08QD4 SERIES RoHS: Compliant | 1850 |
|
$1.4600 / $2.8400 | Buy Now |
|
Rochester Electronics | MC9S08QD2CSC - S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 RoHS: Compliant Status: Active Min Qty: 1 | 12971 |
|
$1.1600 / $1.4500 | Buy Now |
DISTI #
MC9S08QD2CSC
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 2450 | 0 |
|
$1.5700 | Buy Now |
DISTI #
MC9S08QD2CSC
|
Avnet Silica | 8bit MCU HCS08 8 MHz 2 KB 128 B 8 Pins SOIC N (Alt: MC9S08QD2CSC) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08QD2CSC
|
EBV Elektronik | 8bit MCU HCS08 8 MHz 2 KB 128 B 8 Pins SOIC N (Alt: MC9S08QD2CSC) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 6943 |
|
RFQ | |
|
LCSC | Other Series 16MHz SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS | 1 |
|
$2.5407 / $2.6885 | Buy Now |
Part Details for MC9S08QD2CSC
MC9S08QD2CSC CAD Models
MC9S08QD2CSC Part Data Attributes
|
MC9S08QD2CSC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QD2CSC
NXP Semiconductors
8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08QD2CSC
This table gives cross-reference parts and alternative options found for MC9S08QD2CSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QD2CSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08QD2MSC | NXP Semiconductors | $0.6699 | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | MC9S08QD2CSC vs MC9S08QD2MSC |
MC9S08QD2VSC | NXP Semiconductors | $1.4247 | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | MC9S08QD2CSC vs MC9S08QD2VSC |
MC9S08QD2CSCR | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | MC9S08QD2CSC vs MC9S08QD2CSCR |
MC9S08QD2MSC | Freescale Semiconductor | Check for Price | S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 | MC9S08QD2CSC vs MC9S08QD2MSC |
MC9S08QD2CSC | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | MC9S08QD2CSC vs MC9S08QD2CSC |
MC9S08QD2CSC Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S08QD2CSC is 20 MHz.
-
The MC9S08QD2CSC has 16 KB of flash memory.
-
The operating voltage range of the MC9S08QD2CSC is 2.7V to 5.5V.
-
No, the MC9S08QD2CSC does not have built-in EEPROM. However, it has a 1 KB non-volatile data storage area that can be used for storing data.
-
The maximum current consumption of the MC9S08QD2CSC is 10 mA at 20 MHz and 3.6V.