Part Details for MC9S08PT60AVQH by NXP Semiconductors
Results Overview of MC9S08PT60AVQH by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08PT60AVQH Information
MC9S08PT60AVQH by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08PT60AVQH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6681
|
Newark | Mcu, 8Bit, Mc9S08, 20Mhz, Qfp-64, Product Range:S08 Family S08Pt Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:20Mhz, Program Memory Size:60Kb, No. Of Pins:64Pins, Ic Case/Package:Qfp, No. Of I/O S:57I/O S Rohs Compliant: Yes |Nxp MC9S08PT60AVQH RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $2.8300 | Buy Now |
DISTI #
2832-MC9S08PT60AVQH-ND
|
DigiKey | Microcontroller, 8-Bit, FLASH, H Min Qty: 415 Container: Tray MARKETPLACE PRODUCT |
415 In Stock |
|
$2.7600 | Buy Now |
DISTI #
568-15001-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 64QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
9 In Stock |
|
$2.1264 / $3.9200 | Buy Now |
DISTI #
MC9S08PT60AVQH
|
Avnet Americas | MCU 8-Bit S08 CISC 60KB Flash 3.3V/5V 64-Pin QFP Tray - Trays (Alt: MC9S08PT60AVQH) RoHS: Compliant Min Qty: 242 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 415 Partner Stock |
|
$2.3867 / $2.5521 | Buy Now |
DISTI #
MC9S08PT60AVQH
|
Avnet Americas | MCU 8-Bit S08 CISC 60KB Flash 3.3V/5V 64-Pin QFP Tray - Trays (Alt: MC9S08PT60AVQH) RoHS: Compliant Min Qty: 1260 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.3474 / $2.5139 | Buy Now |
DISTI #
841-MC9S08PT60AVQH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 60k Flash RoHS: Compliant | 532 |
|
$2.4800 / $3.9200 | Buy Now |
|
Rochester Electronics | MC9S08PT - Microcontroller, 8-Bit, HC08/S08 CPU, 32KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 54 |
|
$2.1800 / $2.7200 | Buy Now |
DISTI #
MC9S08PT60AVQH
|
Avnet Silica | MCU 8Bit S08 CISC 60KB Flash 33V5V 64Pin QFP Tray (Alt: MC9S08PT60AVQH) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 415 |
|
RFQ |
Part Details for MC9S08PT60AVQH
MC9S08PT60AVQH CAD Models
MC9S08PT60AVQH Part Data Attributes
|
MC9S08PT60AVQH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PT60AVQH
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 57 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 14.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08PT60AVQH Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC9S08PT60AVQH is -40°C to 105°C.
-
The internal clock source for the MC9S08PT60AVQH can be configured using the SYNR and REFS registers in the System Options Register (SOR) module. The SYNR register sets the clock source, and the REFS register sets the clock frequency.
-
The maximum current consumption of the MC9S08PT60AVQH is approximately 10 mA at 2.7V and 4 MHz, and 20 mA at 5.5V and 20 MHz.
-
The ADC module on the MC9S08PT60AVQH can be used by configuring the ADCSC1 and ADCSC2 registers to select the channel, mode, and clock source. The ADC conversion result can be read from the ADCRH and ADCRL registers.
-
Yes, the MC9S08PT60AVQH can be used with an external crystal oscillator. The external crystal oscillator can be connected to the XTAL and EXTAL pins, and the clock source can be selected using the SYNR register.